8-bit Microcontrollers:
1 041 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,460 $ | Min : 1 / Mult : 1 | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 3,150 $ 10+ 3,010 $ 25+ 2,870 $ 50+ 2,740 $ 100+ 2,600 $ | Min : 1 / Mult : 1 | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 4,130 $ 10+ 4,090 $ 30+ 4,060 $ 60+ 4,020 $ 105+ 4,020 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 4,420 $ 10+ 4,400 $ 30+ 4,350 $ 50+ 4,330 $ | Min : 1 / Mult : 1 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,690 $ 10+ 2,580 $ 25+ 2,450 $ 60+ 2,350 $ 120+ 2,240 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 11,040 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 256Byte | 8Channels | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | |||||
Each | 1+ 3,620 $ 10+ 3,590 $ 25+ 3,560 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 4,940 $ 10+ 4,910 $ 30+ 4,870 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,050 $ 10+ 1,980 $ 25+ 1,920 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 12,100 $ | Min : 1 / Mult : 1 | PIC16F | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 3,150 $ 10+ 2,880 $ 25+ 2,740 $ 54+ 2,600 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 8Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 10,280 $ 10+ 10,220 $ 30+ 10,180 $ 60+ 10,120 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | |||||
Each | 1+ 8,270 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 15,420 $ 10+ 14,920 $ 25+ 14,400 $ 54+ 13,900 $ 108+ 13,390 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | |||||
Each | 1+ 4,200 $ 10+ 4,160 $ 25+ 4,100 $ 50+ 4,090 $ 122+ 4,090 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | QFN | QFN | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 3,720 $ 10+ 3,650 $ 44+ 3,050 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | 48MHz | 14KB | 20Pins | DIP | DIP | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 3,550 $ 10+ 3,520 $ 25+ 3,480 $ 94+ 3,470 $ 141+ 3,450 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,530 $ 10+ 2,420 $ 25+ 2,310 $ 50+ 2,200 $ 100+ 2,090 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 2,870 $ 10+ 2,740 $ 25+ 2,620 $ 50+ 2,510 $ 134+ 2,380 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,440 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SCI, SPI, USART | I2C, SCI, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 0,890 $ 10+ 0,855 $ 25+ 0,821 $ 50+ 0,779 $ 100+ 0,737 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 16Pins | - | QFN-EP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 4,240 $ 10+ 4,220 $ 25+ 4,170 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 9,180 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 8Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 14,400 $ 10+ 13,950 $ 25+ 13,470 $ 54+ 13,010 $ 108+ 12,540 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 14KB | 44Pins | PLCC | PLCC | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | |||||
Each | 1+ 16,380 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - |