8-bit Microcontrollers:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
89H0596

RoHS

Each
1+
10,360 $
Min : 108 / Mult : 27
PIC18F2xxx
PIC18 Family PIC18F25xx Series Microcontrollers
40MHz
PIC18
40MHz
48KB
28Pins
SOIC
SOIC
25I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
3.87KB
10Channels
10Bit
4.2V
5.5V
PIC18
-40°C
PIC18F25xx
125°C
Surface Mount
89H0707

RoHS

Each
1+
12,250 $
Min : 160 / Mult : 160
-
PIC18 Family PIC18F46xx Series Microcontrollers
40MHz
PIC18
40MHz
64KB
40Pins
TQFP
TQFP
36I/O's
I2C, SPI, USART
I2C, SPI, USART
3.87KB
13Channels
10Bit
4.2V
5.5V
PIC18
-40°C
PIC18F46xx
125°C
Surface Mount
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON