237 Résultats trouvés pour "Micro-One"
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,920 $ | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | ||||||
Each | 1+ 20,340 $ 5+ 20,080 $ 10+ 19,830 $ 38+ 19,560 $ 57+ 19,300 $ Plus de tarifs | - | PIC17 Family PIC17C75x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | - | 902Byte | 12Channels | 10Bit | 3V | 5.5V | PIC17 | 0°C | PIC17C7xx | 70°C | Surface Mount | ||||||
Each | 1+ 8,230 $ | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 36Byte | 4Channels | 8Bit | 3V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | ||||||
Each | 1+ 3,470 $ 10+ 3,350 $ 25+ 3,240 $ 50+ 3,120 $ 120+ 2,980 $ | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 2.5V | 5.5V | PIC12 | 0°C | PIC12C5xx | 70°C | Through Hole | ||||||
Each | 1+ 3,880 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 125°C | Through Hole | ||||||
Each | 1+ 2,910 $ | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16C5x | 85°C | Through Hole | ||||||
Each | 1+ 5,660 $ | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | PIC16 | -40°C | PIC16C7x | 85°C | Surface Mount | ||||||
Each | 1+ 1,990 $ | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | PIC12 | 0°C | PIC12C5xx | 70°C | Through Hole | ||||||
Each | 1+ 2,120 $ | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | SOIJ | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | PIC12 | -40°C | PIC12C5xx | 85°C | Surface Mount | ||||||
Each | 1+ 3,650 $ | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | SOIJ | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | 0°C | PIC12C6xx | 70°C | Surface Mount | ||||||
Each | 1+ 4,600 $ 10+ 4,550 $ 30+ 4,480 $ 60+ 4,470 $ 105+ 4,440 $ | - | PIC16 Family PIC16C5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3KB | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 72Byte | - | - | 4.5V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | ||||||
Each | 1+ 5,310 $ | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | ||||||
Each | 1+ 4,130 $ | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 3KB | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 72Byte | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | ||||||
Each | 1+ 2,850 $ | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | SOIC | SOIC | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Surface Mount | ||||||
Each | 1+ 10,640 $ 10+ 10,220 $ 30+ 10,050 $ 60+ 9,870 $ | - | PIC16 Family PIC16C5x Series Microcontrollers | 40MHz | PIC16 | 40MHz | 3KB | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 72Byte | - | - | 4.5V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | ||||||
Each | 1+ 12,500 $ | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | ||||||
Each | 1+ 3,470 $ | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 3KB | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 73Byte | - | - | 3V | 5.5V | PIC16 | -55°C | PIC16C5x | 125°C | Through Hole | ||||||
Each | 1+ 6,770 $ | - | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | ||||||
Each | 1+ 5,590 $ 10+ 5,480 $ 25+ 5,380 $ 50+ 5,260 $ 100+ 5,130 $ | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 6.25V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | ||||||
Each | 1+ 3,590 $ | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 896Byte | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 24Byte | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | ||||||
Each | 1+ 9,290 $ 10+ 9,180 $ 30+ 9,070 $ 60+ 8,960 $ 105+ 8,770 $ Plus de tarifs | - | PIC16 Family PIC16C5x Series Microcontrollers | 40MHz | PIC16 | 40MHz | 3KB | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 72Byte | - | - | 3V | 6.25V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | ||||||
Each | 1+ 2,020 $ | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 41Byte | - | - | 3V | 5.5V | PIC12 | 0°C | PIC12C5xx | 70°C | Through Hole | ||||||
Each | 1+ 6,610 $ | - | PIC16 Family PIC16C7x Series Microcontrollers | 40MHz | PIC16 | 40MHz | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | ||||||
Each | 1+ 11,320 $ 10+ 11,320 $ 30+ 11,320 $ | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | - | - | 4V | 6V | PIC16 | -55°C | PIC16C6x | 125°C | Through Hole | ||||||
Each | 1+ 5,590 $ 10+ 5,480 $ 25+ 5,380 $ 50+ 5,260 $ 100+ 5,130 $ | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 6.25V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | ||||||