KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Microcontrollers
                                                                                                4. 8-bit Microcontrollers
                                                                                                Imprimer la page

                                                                                                MSC1211Y5PAGT

                                                                                                MCU, 8BIT, 8051, 40MHZ, TQFP-64

                                                                                                Date/Lot Code

                                                                                                TEXAS INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TEXAS INSTRUMENTS MSC1211Y5PAGT
                                                                                                FabricantTEXAS INSTRUMENTS
                                                                                                Réf. FabricantMSC1211Y5PAGT
                                                                                                Code Commande26AJ7609
                                                                                                Gamme de produitMSC12 Family MSC1211Y5 Series Microcontrollers
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabricantTEXAS INSTRUMENTS
                                                                                                Réf. FabricantMSC1211Y5PAGT
                                                                                                Code Commande26AJ7609
                                                                                                Gamme de produitMSC12 Family MSC1211Y5 Series Microcontrollers
                                                                                                Product RangeMSC12 Family MSC1211Y5 Series Microcontrollers
                                                                                                Device Core8051
                                                                                                CPU Speed40MHz
                                                                                                Operating Frequency Max40MHz
                                                                                                Program Memory Size32KB
                                                                                                No. of Pins64Pins
                                                                                                MCU Case StyleTQFP
                                                                                                IC Case / PackageTQFP
                                                                                                No. of I/O's34I/O's
                                                                                                InterfacesI2C, SPI, USART
                                                                                                RAM Memory Size1.25KB
                                                                                                ADC Channels8Channels
                                                                                                ADC Resolution24Bit
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                IC MountingSurface Mount
                                                                                                MCU FamilyMSC12
                                                                                                MCU SeriesMSC1211Y5
                                                                                                Qualification-
                                                                                                MSLMSL 4 - 72 hours
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                MSC12 Family MSC1211Y5 Series Microcontrollers

                                                                                                CPU Speed

                                                                                                40MHz

                                                                                                Program Memory Size

                                                                                                32KB

                                                                                                MCU Case Style

                                                                                                TQFP

                                                                                                No. of I/O's

                                                                                                34I/O's

                                                                                                RAM Memory Size

                                                                                                1.25KB

                                                                                                ADC Resolution

                                                                                                24Bit

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                MCU Family

                                                                                                MSC12

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Device Core

                                                                                                8051

                                                                                                Operating Frequency Max

                                                                                                40MHz

                                                                                                No. of Pins

                                                                                                64Pins

                                                                                                IC Case / Package

                                                                                                TQFP

                                                                                                Interfaces

                                                                                                I2C, SPI, USART

                                                                                                ADC Channels

                                                                                                8Channels

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                MCU Series

                                                                                                MSC1211Y5

                                                                                                MSL

                                                                                                MSL 4 - 72 hours

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits