8-bit Microcontrollers:
20 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,300 $ 10+ 3,990 $ 25+ 3,770 $ 50+ 3,530 $ 100+ 3,300 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSOC 1 Family CY8C21x23 Series Microcontrollers | 24MHz | M8C | 24MHz | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x23 | 85°C | Surface Mount | |||||
Each | 1+ 4,800 $ 10+ 4,600 $ 25+ 4,400 $ 54+ 4,310 $ 108+ 4,230 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89LP52 Series Microcontrollers | 20MHz | 8051 | 20MHz | 8KB | 44Pins | PLCC | PLCC | 36I/O's | UART | UART | 256Byte | - | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP52 | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,080 $ 10+ 6,200 $ 25+ 5,790 $ 50+ 5,470 $ 100+ 5,200 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSoC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | 24MHz | 4KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | |||||
Each | 1+ 8,210 $ 10+ 7,970 $ 30+ 7,750 $ 50+ 7,510 $ 100+ 6,800 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 40Pins | DIP | DIP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | AVR | -40°C | AT89LP51xD2 | 85°C | Through Hole | |||||
Each | 1+ 8,230 $ 10+ 8,000 $ 25+ 7,760 $ 54+ 7,520 $ 108+ 7,180 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 44Pins | PLCC | PLCC | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | |||||
Each | 1+ 7,840 $ 10+ 7,510 $ 25+ 7,160 $ 50+ 6,840 $ 100+ 6,510 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 44Pins | TQFP | TQFP | 40I/O's | I2C, UART, SPI | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | |||||
Each | 1+ 16,270 $ 10+ 15,590 $ 25+ 14,900 $ 50+ 14,210 $ 100+ 13,510 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89LP6440 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 44Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | - | 8Channels | 10Bit | 2.4V | 3.6V | 8051 | -40°C | AT89LP6440 | 85°C | Surface Mount | |||||
Each | 1+ 2,390 $ 10+ 2,280 $ 25+ 2,170 $ 50+ 2,080 $ 100+ 1,980 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89LP52 Series Microcontrollers | 20MHz | 8051 | 20MHz | 8KB | 44Pins | TQFP | TQFP | 36I/O's | SPI, UART | SPI, UART | 250Byte | - | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP52 | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) | 1+ 6,970 $ 10+ 5,470 $ 25+ 5,150 $ 50+ 4,830 $ 100+ 4,510 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | PSOC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | 24MHz | 4KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,980 $ 10+ 7,130 $ 25+ 6,410 $ 50+ 6,130 $ 100+ 5,840 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | 24MHz | 8KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 16Channels | 10Bit | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | |||||
Each | 1+ 7,430 $ 10+ 7,130 $ 30+ 6,840 $ 50+ 6,510 $ 100+ 6,180 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 40Pins | DIP | DIP | 37I/O's | I2C, UART, SPI | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Through Hole | |||||
75T6283 RoHS | Each | 1+ 3,760 $ 10+ 3,590 $ 36+ 3,420 $ 54+ 3,400 $ 108+ 3,370 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89LP20 Series Microcontrollers | 20MHz | 8051 | 20MHz | 2KB | 20Pins | DIP | DIP | 15I/O's | SPI, UART | SPI, UART | 256Byte | - | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP20 | 85°C | Through Hole | ||||
Each | 1+ 1,800 $ 10+ 1,310 $ 100+ 1,050 $ 500+ 0,983 $ 1000+ 0,955 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G15 Group Microcontrolles | - | - | 16MHz | 8KB | 20Pins | - | LSSOP | 17I/O's | I2C, SPI, UART | - | 1KB | 11Channels | 8Bit, 10Bit | 2.4V | 5.5V | RL78 | -40°C | RL78/G1x | 125°C | Surface Mount | |||||
62AK5280 RoHS | Each | 1+ 2,620 $ | Min : 1 / Mult : 1 | - | F2MC-8FX Family CY95630H Series Microcontrollers | - | F2MC-8FX | 16.25MHz | 36KB | 32Pins | - | LQFP | 29I/O's | I2C, UART | - | 1KB | 8Channels | 10Bit | 2.4V | 5.5V | - | -40°C | CY95630H | 85°C | Surface Mount | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,360 $ 10+ 1,360 $ 25+ 1,360 $ 50+ 1,360 $ 100+ 1,360 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | 24MHz | 8KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | LPC900 | 8051 Family P87LPC9xx Series Microcontrollers | 18MHz | 8051 | 18MHz | 8KB | 28Pins | TSSOP | TSSOP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 8Bit | 2.4V | 3.6V | 8051 | -40°C | P87LPC9xx | 85°C | Surface Mount | ||||||
Each | 108+ 3,350 $ 504+ 3,310 $ | Min : 270 / Mult : 18 | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | 20MHz | 4KB | 20Pins | DIP | DIP | 15I/O's | SPI, UART | SPI, UART | 256Byte | - | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Through Hole | |||||
Each | 111+ 2,830 $ | Min : 333 / Mult : 37 | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | 20MHz | 4KB | 20Pins | SOIC | SOIC | 15I/O's | SPI, UART | SPI, UART | 256Byte | - | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Surface Mount | |||||
Each | 1+ 5,440 $ 10+ 4,170 $ 25+ 3,720 $ 50+ 3,550 $ 100+ 3,450 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSOC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | 24MHz | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 4Channels | 14Bit | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | |||||
Each | 1+ 6,900 $ | Min : 1 / Mult : 1 | - | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | 24MHz | 8KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 28Channels | 10Bit | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount |