ARM Microcontrollers:
4 698 produit(s) trouvé(s)Trouvez une vaste gamme de ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de ARM Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, Stmicroelectronics, NXP, Infineon & Silicon Labs.
Afficher
Acheteur
Ingénieur
Fabricant
IC Type
Product Range
Silicon Manufacturer
Device Core
Motor Type
No. of CPU Cores
MPU Core Size
Silicon Family Name
No. of Bits
Data Bus Width
MCU Core Size
No. of Outputs
CPU Speed
Operating Frequency Max
Core Architecture
Output Current
MPU Case Style
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Emballage
Qualification
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,590 $ 10+ 2,990 $ 25+ 2,740 $ 50+ 2,600 $ 100+ 2,460 $ Plus de tarifs | Total:3,59 $ Min : 1 / Mult : 1 | - | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | - | 32 bit | - | - | - | - | 64MHz | - | - | - | 128KB | - | 28Pins | - | - | UFQFPN | 26I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 36KB | - | 10Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 19,690 $ 10+ 15,540 $ 25+ 14,490 $ 50+ 13,920 $ 120+ 13,350 $ Plus de tarifs | Total:19,69 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 72MHz | 72MHz | - | - | - | 512KB | - | 144Pins | - | - | LQFP | 115I/O's | LQFP | CAN, I2C, I2S, SPI, USART, UART, USB | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | - | 40Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||
Each | 1+ 24,230 $ | Total:24,23 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 216MHz | 216MHz | - | - | - | 2MB | - | 176Pins | - | - | LQFP | 132I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,870 $ 10+ 4,770 $ 25+ 4,490 $ 50+ 4,230 $ 100+ 3,940 $ Plus de tarifs | Total:5,87 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 24MHz | 24MHz | - | - | - | 64KB | - | 48Pins | - | - | LQFP | 37I/O's | LQFP | I2C, SPI, USART | - | 8KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 22,410 $ 10+ 18,070 $ 25+ 17,500 $ 50+ 16,600 $ 100+ 16,000 $ Plus de tarifs | Total:22,41 $ Min : 1 / Mult : 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 400MHz | 400MHz | - | - | - | 2MB | - | 169Pins | - | - | UFBGA | 131I/O's | UFBGA | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 512KB | - | 32Channels | - | 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
Each | 1+ 11,400 $ 10+ 8,820 $ 25+ 8,210 $ 50+ 7,900 $ 180+ 7,570 $ Plus de tarifs | Total:11,40 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 100MHz | 100MHz | - | - | - | 512KB | - | 100Pins | - | - | LQFP | 81I/O's | LQFP | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,170 $ 10+ 10,230 $ 25+ 9,510 $ 50+ 9,110 $ 100+ 8,710 $ Plus de tarifs | Total:13,17 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 100MHz | 100MHz | - | - | - | 1MB | - | 64Pins | - | - | LQFP | 50I/O's | LQFP | CAN, I2C, I2S, SPI, USART | CAN, I2C, I2S, SPI, USART | 256KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,650 $ 10+ 8,230 $ 25+ 7,640 $ 50+ 7,290 $ 100+ 6,970 $ Plus de tarifs | Total:10,65 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 72MHz | 72MHz | - | - | - | 256KB | - | 48Pins | - | - | LQFP | 37I/O's | LQFP | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 40KB | - | 15Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 16,980 $ 10+ 13,860 $ 25+ 13,180 $ 50+ 12,530 $ 100+ 11,930 $ Plus de tarifs | Total:16,98 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 168MHz | 168MHz | - | - | - | 1MB | - | 100Pins | - | - | LQFP | 82I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ 16,910 $ | Total:16,91 $ Min : 1 / Mult : 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | - | 32 bit | - | - | - | - | 280MHz | - | - | - | 2MB | - | 144Pins | - | - | LQFP | 97I/O's | - | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | - | 1.4MB | - | 36Channels | - | 8Bit, 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ 15,960 $ 10+ 12,500 $ 25+ 11,640 $ 50+ 11,170 $ 100+ 10,680 $ Plus de tarifs | Total:15,96 $ Min : 1 / Mult : 1 | - | STM32 Family STM32U5 Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 160MHz | 160MHz | - | - | - | 2MB | - | 132Pins | - | - | UFBGA | 109I/O's | UFBGA | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 784KB | - | 24Channels | - | 12Bit, 14Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32U5 | - | - | - | ||||
Each | 1+ 18,190 $ 10+ 14,310 $ 25+ 12,760 $ 50+ 12,390 $ 120+ 12,140 $ Plus de tarifs | Total:18,19 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 168MHz | 168MHz | - | - | - | 1MB | - | 144Pins | - | - | LQFP | 114I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 6,630 $ 10+ 5,560 $ 25+ 5,560 $ 50+ 5,560 $ 100+ 5,550 $ Plus de tarifs | Total:6,63 $ Min : 1 / Mult : 1 | - | LPC Family LPC1200 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 30MHz | 30MHz | - | - | - | 80KB | - | 48Pins | - | - | LQFP | 39I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 8Channels | - | 10Bit | 3V | - | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | - | - | - | |||||
Each | 1+ 18,770 $ 10+ 17,310 $ 25+ 16,030 $ 50+ 15,270 $ 100+ 14,500 $ Plus de tarifs | Total:18,77 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 72MHz | 72MHz | - | - | - | 384KB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 48KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 8,140 $ | Total:8,14 $ Min : 1 / Mult : 1 | - | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 50MHz | 50MHz | - | - | - | 128KB | - | 48Pins | - | - | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 13Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | |||||
Each | 1+ 21,730 $ 10+ 17,170 $ 25+ 14,970 $ 50+ 14,310 $ 180+ 14,040 $ Plus de tarifs | Total:21,73 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 120MHz | 120MHz | - | - | - | 1MB | - | 100Pins | - | - | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | |||||
Each | 1+ 16,340 $ 10+ 12,820 $ 25+ 11,420 $ 50+ 11,070 $ 120+ 10,860 $ Plus de tarifs | Total:16,34 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 168MHz | 168MHz | - | - | - | 512KB | - | 144Pins | - | - | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 3,520 $ 10+ 3,270 $ 25+ 3,050 $ 50+ 2,910 $ 100+ 2,740 $ Plus de tarifs | Total:3,52 $ Min : 1 / Mult : 1 | - | Kinetis L Family KL0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 48MHz | 48MHz | - | - | - | 32KB | - | 32Pins | - | - | LQFP | 28I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 14Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | - | - | |||||
Each | 1+ 12,070 $ 10+ 10,320 $ 25+ 9,980 $ 50+ 9,470 $ 180+ 9,120 $ Plus de tarifs | Total:12,07 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 72MHz | 72MHz | - | - | - | 384KB | - | 100Pins | - | - | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 48KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 8,960 $ 10+ 8,410 $ | Total:8,96 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 32MHz | 32MHz | - | - | - | 256KB | - | 100Pins | - | - | LQFP | 82I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | - | 25Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | ||||
Each | 1+ 13,810 $ 10+ 10,760 $ 25+ 10,000 $ 50+ 9,470 $ 100+ 8,940 $ Plus de tarifs | Total:13,81 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 120MHz | 120MHz | - | - | - | 256KB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 100KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | |||||
Each | 1+ 25,020 $ 10+ 19,230 $ 25+ 18,630 $ 50+ 17,660 $ 100+ 17,030 $ Plus de tarifs | Total:25,02 $ Min : 1 / Mult : 1 | - | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 204MHz | 204MHz | - | - | - | 1MB | - | 100Pins | - | - | TFBGA | 49I/O's | TFBGA | I2C, I2S, SPI, SSI, UART, USB | I2C, I2S, SPI, SSI, UART, USB | 136KB | - | 4Channels | - | 10Bit | 2.2V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | - | - | - | |||||
Each | 1+ 9,930 $ 10+ 9,230 $ | Total:9,93 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 72MHz | 72MHz | - | - | - | 256KB | - | 100Pins | - | - | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 7,540 $ 10+ 6,020 $ 25+ 5,690 $ 50+ 5,430 $ 100+ 5,220 $ Plus de tarifs | Total:7,54 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 32MHz | 32MHz | - | - | - | 128KB | - | 48Pins | - | - | LQFP | 37I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | - | 14Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | |||||
Each | 1+ 13,720 $ 10+ 10,690 $ 25+ 9,940 $ 50+ 9,530 $ 120+ 9,110 $ Plus de tarifs | Total:13,72 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 80MHz | 80MHz | - | - | - | 512KB | - | 144Pins | - | - | LQFP | 114I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 24Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||