5 063 Résultats trouvés pour "ARM"
Trouvez une vaste gamme de ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de ARM Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Stmicroelectronics, Microchip, Nxp, Infineon & Silicon Labs.
Afficher
Acheteur
Ingénieur
Fabricant
IC Type
Product Range
MPU Core Size
Motor Type
No. of CPU Cores
Device Core
MCU Core Size
No. of Bits
Data Bus Width
No. of Outputs
CPU Speed
Output Current
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
MPU Family
ADC Resolution
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Emballage
Qualification
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,480 $ 5+ 22,480 $ 10+ 22,470 $ 25+ 20,870 $ 50+ 19,480 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32 bit | - | 32bit | 216MHz | - | 216MHz | - | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | - | - | 12Bit | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
Each | 1+ 16,360 $ 10+ 16,360 $ | Min : 1 / Mult : 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32 bit | - | 32bit | 120MHz | - | 120MHz | - | 1MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ 12,190 $ 10+ 10,710 $ 25+ 10,360 $ 50+ 9,830 $ 180+ 9,470 $ | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32 bit | - | 32bit | 72MHz | - | 72MHz | - | 512KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 13,700 $ 10+ 12,560 $ 25+ 12,560 $ 50+ 11,590 $ 100+ 11,590 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | 32 bit | - | - | - | - | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | 16Channels | - | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 18,550 $ 10+ 17,310 $ 25+ 17,310 $ 50+ 16,810 $ 100+ 16,210 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32 bit | - | 32bit | 120MHz | - | 120MHz | - | 512KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | |||||
Each | 1+ 9,850 $ 10+ 9,030 $ 25+ 9,030 $ 50+ 8,340 $ 100+ 8,330 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32 bit | - | 32bit | 72MHz | - | 72MHz | - | 256KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | - | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 22,610 $ | Min : 1 / Mult : 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32 bit | - | 32bit | 150MHz | - | 150MHz | - | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | - | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ 18,580 $ 10+ 16,110 $ 25+ 16,110 $ 50+ 15,640 $ 100+ 15,090 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32 bit | - | 32bit | 120MHz | - | 120MHz | - | 512KB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | |||||
Each | 1+ 6,870 $ 10+ 6,310 $ 25+ 6,310 $ 50+ 6,300 $ 100+ 6,300 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | 32 bit | - | - | - | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 17,920 $ 10+ 16,640 $ 25+ 15,530 $ 80+ 15,160 $ 120+ 14,700 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32 bit | - | 32bit | 180MHz | - | 180MHz | - | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | - | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 10,230 $ 10+ 7,750 $ 25+ 7,180 $ 50+ 6,860 $ 180+ 6,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32 bit | - | 32bit | 72MHz | - | 72MHz | - | 128KB | 100Pins | LQFP | LQFP | 87I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | 39Channels | - | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ 11,200 $ 10+ 10,400 $ 25+ 9,700 $ 50+ 9,570 $ 180+ 9,330 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32 bit | - | 32bit | 168MHz | - | 168MHz | - | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | - | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 14,520 $ 10+ 12,220 $ 25+ 11,640 $ 50+ 11,240 $ 100+ 10,830 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32 bit | - | 32bit | 72MHz | - | 72MHz | - | 256KB | 64Pins | LQFP | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 40KB | 22Channels | - | - | 12Bit | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ 18,910 $ 10+ 17,560 $ 25+ 16,400 $ 72+ 16,140 $ 108+ 15,660 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32 bit | - | 32bit | 180MHz | - | 180MHz | - | 2MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | - | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 17,980 $ 10+ 14,150 $ 25+ 13,500 $ 50+ 12,850 $ 180+ 12,210 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32 bit | - | 32bit | 180MHz | - | 180MHz | - | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | - | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 16,950 $ 10+ 14,270 $ 25+ 13,530 $ 50+ 13,040 $ 100+ 12,560 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32 bit | - | 32bit | 32MHz | - | 32MHz | - | 512KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 80KB | 21Channels | - | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | |||||
Each | 1+ 14,720 $ 10+ 13,670 $ 25+ 12,760 $ 50+ 12,540 $ 120+ 12,310 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32 bit | - | 32bit | 168MHz | - | 168MHz | - | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | - | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 11,440 $ 10+ 10,670 $ 25+ 10,670 $ 50+ 10,360 $ 180+ 10,000 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32 bit | - | 32bit | 120MHz | - | 120MHz | - | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | - | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | |||||
Each | 1+ 6,180 $ 10+ 4,980 $ 25+ 4,670 $ 50+ 4,510 $ 100+ 4,340 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | 32bit | 32 bit | - | 32bit | 48MHz | - | 48MHz | - | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | - | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | |||||
Each | 1+ 12,720 $ 10+ 9,900 $ 25+ 8,680 $ 50+ 8,540 $ 120+ 8,400 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32 bit | - | 32bit | 180MHz | - | 180MHz | - | 256KB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | - | - | 12Bit | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 10,100 $ 10+ 9,260 $ 25+ 9,260 $ 50+ 9,260 $ 100+ 8,550 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32 bit | - | 32bit | 180MHz | - | 180MHz | - | 512KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 48Channels | - | - | 12Bit | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 24,720 $ 10+ 19,660 $ 25+ 17,740 $ 72+ 17,020 $ 108+ 16,730 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32 bit | - | 32bit | 400MHz | - | 400MHz | - | 2MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | - | - | 16Bit | - | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | |||||
Each | 1+ 7,080 $ 10+ 6,490 $ 25+ 6,490 $ 50+ 6,490 $ 100+ 5,990 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32 bit | - | 32bit | 216MHz | - | 216MHz | - | 64KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | - | - | 12Bit | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
Each | 1+ 27,830 $ 5+ 25,020 $ 10+ 22,220 $ 25+ 20,810 $ 50+ 19,960 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | - | 32 bit | - | - | - | - | 480MHz | - | 2MB | 265Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 36Channels | - | - | 16Bit | - | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | |||||
Each | 1+ 25,710 $ 5+ 23,560 $ 10+ 21,420 $ 25+ 20,530 $ 50+ 19,640 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32 bit | - | 32bit | 180MHz | - | 180MHz | - | 1MB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | - | - | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||