ARM Microcontrollers:
250 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,040 $ 10+ 15,630 $ 25+ 15,630 $ 50+ 15,180 $ 120+ 14,640 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 106I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 20Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ 41,870 $ 5+ 38,220 $ 10+ 34,560 $ 25+ 34,530 $ 50+ 33,070 $ Plus de tarifs | Min : 1 / Mult : 1 | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 144Pins | HTQFP | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | F28x (C2000) | Surface Mount | F28M35Hx | - | |||
Each | 1+ 9,120 $ 10+ 8,360 $ 25+ 8,360 $ 50+ 8,360 $ 100+ 8,360 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | |||||
Each | 1+ 14,810 $ 10+ 12,290 $ 25+ 11,670 $ 50+ 11,320 $ 100+ 10,970 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | |||||
Each | 1+ 4,660 $ 10+ 4,440 $ 25+ 4,220 $ 50+ 4,040 $ 100+ 3,840 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | QFN | 52I/O's | I2C, I2S, UART, USART, USB | I2C, I2S, UART, USART, USB | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | |||||
Each | 1+ 25,180 $ 10+ 21,080 $ 25+ 20,090 $ 50+ 19,660 $ 100+ 19,230 $ | Min : 1 / Mult : 1 | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 528MHz | 528MHz | - | 196Pins | MAPBGA | MAPBGA | 127I/O's | CAN, I2C, SAI, SPI, UART, USB | CAN, I2C, SAI, SPI, UART, USB | 1MB | 20Channels | 12Bit | 925mV | 1.26V | -40°C | 105°C | - | Surface Mount | i.MX RT1060 | - | |||||
Each | 1+ 9,580 $ 10+ 9,070 $ 25+ 8,750 $ 50+ 8,480 $ 100+ 8,260 $ | Min : 1 / Mult : 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
MICROCHIP | 1+ 6,510 $ 10+ 6,400 $ 25+ 6,300 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | TQFP | 52I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM 32 | Surface Mount | SAM C | - | |||||
MICROCHIP | Each | 1+ 6,580 $ 10+ 6,270 $ 25+ 5,970 $ 50+ 5,690 $ 100+ 5,410 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | QFN | 52I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM32 | Surface Mount | SAM D2X | - | ||||
MICROCHIP | Each | 1+ 4,330 $ 10+ 4,120 $ 25+ 3,910 $ 50+ 3,740 $ 100+ 3,560 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | ||||
Each | 1+ 11,960 $ 10+ 9,870 $ 25+ 9,360 $ 50+ 9,120 $ 100+ 8,890 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART | I2C, SPI, USART | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
MICROCHIP | Each | 1+ 7,340 $ 10+ 7,050 $ 25+ 6,750 $ 50+ 6,430 $ 100+ 6,110 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 48Pins | VQFN | VQFN | 37I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 192KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | ||||
SILICON LABS | Each | 1+ 5,080 $ 10+ 4,230 $ 25+ 3,920 $ 50+ 3,730 $ 100+ 3,530 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 32Pins | QFN | QFN | 20I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | - | ||||
Each | 1+ 4,420 $ 10+ 4,420 $ 25+ 4,420 $ 50+ 4,420 $ 100+ 4,420 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | QFN | QFN | 52I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | |||||
MICROCHIP | 1+ 4,940 $ 10+ 4,720 $ 25+ 4,490 $ 50+ 4,290 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, USART | - | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | |||||
MICROCHIP | Each | 1+ 4,760 $ 10+ 4,540 $ 25+ 4,310 $ 50+ 4,100 $ 100+ 3,880 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | QFN | 52I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | ||||
MICROCHIP | Each | 1+ 5,720 $ 10+ 5,700 $ 25+ 5,330 $ 50+ 5,160 $ 100+ 4,990 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | ||||
MICROCHIP | Each | 1+ 9,120 $ 10+ 8,710 $ 25+ 8,440 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | QFN | 51I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 20Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | - | ||||
MICROCHIP | Each | 1+ 4,050 $ 10+ 3,880 $ 25+ 3,720 $ 50+ 3,550 $ 100+ 3,370 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | ||||
MICROCHIP | Each | 1+ 9,260 $ 10+ 9,250 $ 25+ 8,460 $ 50+ 8,070 $ 100+ 7,660 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 20Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | SAM32 | Surface Mount | SAM L21 | - | ||||
MICROCHIP | Each | 1+ 5,080 $ 10+ 4,860 $ 25+ 4,620 $ 50+ 4,400 $ 100+ 4,170 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D2X | - | ||||
MICROCHIP | Each | 1+ 6,700 $ 10+ 6,400 $ 25+ 6,090 $ 50+ 5,810 $ 100+ 5,520 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM32 | Surface Mount | SAM D2X | - | ||||
STMICROELECTRONICS | Each | 1+ 11,510 $ 10+ 8,930 $ 25+ 8,290 $ 50+ 7,930 $ 100+ 7,570 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | ||||
Each | 1+ 6,340 $ 10+ 6,340 $ 25+ 6,340 $ 50+ 5,850 $ 100+ 5,850 $ | Min : 1 / Mult : 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ 7,270 $ 10+ 6,670 $ 25+ 6,660 $ 50+ 6,660 $ 100+ 6,660 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - |