ARM Microcontrollers:
85 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,060 $ 10+ 20,060 $ 25+ 18,160 $ 72+ 17,870 $ 108+ 17,390 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 2MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
STMICROELECTRONICS | Each | 1+ 25,150 $ 10+ 20,260 $ 25+ 19,530 $ 80+ 17,460 $ 120+ 16,840 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
Each | 1+ 17,980 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | MAPBGA | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 17,100 $ 10+ 13,430 $ 25+ 12,510 $ 50+ 12,080 $ 100+ 11,650 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 128KB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
Each | 1+ 18,910 $ 10+ 18,910 $ 25+ 17,560 $ 80+ 16,390 $ 120+ 16,390 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 480MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
STMICROELECTRONICS | Each | 1+ 21,030 $ 10+ 17,850 $ 25+ 16,780 $ 50+ 16,770 $ 100+ 15,630 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 2MB | 169Pins | UFBGA | UFBGA | 131I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 512KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
Each | 1+ 25,220 $ 10+ 20,380 $ 25+ 19,550 $ 50+ 18,380 $ 100+ 17,210 $ Plus de tarifs | Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | XMC | Surface Mount | XMC45xx | - | |||||
Each | 1+ 23,620 $ 10+ 19,090 $ 25+ 18,300 $ 50+ 17,210 $ 100+ 16,130 $ Plus de tarifs | Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC45xx | - | |||||
Each | 1+ 13,070 $ 10+ 12,530 $ 25+ 11,990 $ 50+ 11,420 $ 180+ 10,850 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | TQFP | 99I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM E5X | - | |||||
Each | 1+ 13,380 $ 10+ 9,960 $ 25+ 9,640 $ 50+ 9,140 $ 100+ 8,890 $ Plus de tarifs | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 10,970 $ 10+ 10,970 $ 25+ 10,970 $ 50+ 10,970 $ 100+ 10,970 $ Plus de tarifs | Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 91I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | CAN, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | - | 1.3V | -40°C | 85°C | XMC4000 | Surface Mount | XMC45xx | - | |||||
Each | 1+ 28,030 $ 10+ 23,650 $ 25+ 22,560 $ 50+ 22,420 $ 100+ 22,290 $ Plus de tarifs | Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC45xx | - | |||||
STMICROELECTRONICS | Each | 1+ 15,090 $ 10+ 12,510 $ 25+ 11,870 $ 50+ 11,620 $ 100+ 11,360 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 80Pins | LQFP | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | ||||
Each | 1+ 13,330 $ 10+ 11,050 $ 25+ 10,710 $ 50+ 10,150 $ 100+ 9,790 $ Plus de tarifs | Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP-EP | LQFP-EP | 91I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 128KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC4500 | - | |||||
Each | 1+ 11,740 $ 10+ 9,320 $ 25+ 8,620 $ 50+ 8,230 $ 100+ 7,900 $ Plus de tarifs | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 22,450 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 48KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 16,240 $ 10+ 14,100 $ 25+ 13,740 $ 50+ 13,580 $ 100+ 13,430 $ Plus de tarifs | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 12,610 $ 10+ 9,550 $ 25+ 9,040 $ 50+ 8,640 $ 100+ 8,270 $ Plus de tarifs | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
INFINEON | Each | 1+ 25,340 $ 5+ 22,810 $ 10+ 20,280 $ 25+ 18,700 $ 50+ 18,100 $ Plus de tarifs | Min : 1 / Mult : 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 352KB | 144Pins | LQFP | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC47xx | - | ||||
Each | 1+ 12,570 $ 10+ 9,300 $ 25+ 8,800 $ 50+ 8,410 $ 100+ 8,070 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 17,520 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 16,780 $ 10+ 14,670 $ 25+ 14,140 $ 50+ 13,720 $ 100+ 13,350 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 13,580 $ 10+ 9,960 $ 25+ 9,640 $ 50+ 9,140 $ 100+ 8,820 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 22,450 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 11,260 $ 10+ 10,790 $ 25+ 10,300 $ 50+ 9,820 $ 180+ 9,330 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | TQFP | 99I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | SAM32 | Surface Mount | SAM D5X | - |