ARM Microcontrollers:
25 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,020 $ 10+ 20,190 $ 25+ 19,240 $ 50+ 19,210 $ 100+ 17,910 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 48Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ 10,140 $ 10+ 9,300 $ 25+ 9,300 $ 50+ 9,300 $ 100+ 9,300 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 48Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
STMICROELECTRONICS | Each | 1+ 21,090 $ 10+ 17,590 $ 25+ 17,050 $ 50+ 16,160 $ 100+ 15,570 $ | Min : 1 / Mult : 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 280MHz | 280MHz | 2MB | 225Pins | TFBGA | TFBGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1.16MB | 48Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
Each | 1+ 18,530 $ 10+ 15,070 $ 25+ 14,740 $ 50+ 14,280 $ 100+ 13,820 $ Plus de tarifs | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
78AK8778 RoHS | Each | 1+ 29,460 $ 10+ 27,670 $ 25+ 26,710 $ 50+ 26,120 $ 100+ 25,540 $ Plus de tarifs | Min : 1 / Mult : 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 160MHz | - | 2MB | 100Pins | MaxQFP | - | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | - | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K322 Series | AEC-Q100 | ||||
27AM3418 RoHS | Each | 1+ 55,500 $ 5+ 50,550 $ 10+ 45,610 $ 25+ 43,850 $ 50+ 42,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 216Pins | TEQFP | - | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | - | ||||
27AM3419 RoHS | Each | 1+ 73,600 $ 5+ 69,620 $ 10+ 65,630 $ 25+ 63,070 $ 50+ 63,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 320MHz | - | 6MB | 327Pins | BGA | - | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4DN | - | ||||
Each | 1+ 28,470 $ 10+ 27,280 $ | Min : 1 / Mult : 1 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 160MHz | - | 2MB | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | - | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K342 Series | AEC-Q100 | |||||
97AK6247 RoHS | Each | 1+ 63,890 $ 5+ 62,330 $ 10+ 60,820 $ 25+ 59,470 $ | Min : 1 / Mult : 1 | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | 172Pins | HDQFP-EP | - | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | - | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K358 Series | AEC-Q100 | ||||
27AM3417 RoHS | Each | 1+ 55,500 $ 5+ 50,550 $ 10+ 45,610 $ 25+ 43,850 $ 50+ 42,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 216Pins | TEQFP | - | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | - | ||||
Each | 1+ 65,500 $ 5+ 60,820 $ 10+ 56,130 $ 25+ 51,180 $ 50+ 50,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 320MHz | - | 6MB | 327Pins | BGA | - | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4DN | - | |||||
78AK8779 RoHS | Each | 1+ 28,780 $ 10+ 27,330 $ 25+ 26,760 $ 50+ 26,010 $ 100+ 25,470 $ Plus de tarifs | Min : 1 / Mult : 1 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 160MHz | - | 1MB | 100Pins | MaxQFP | - | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | - | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K341 Series | AEC-Q100 | ||||
97AK6246 RoHS | Each | 1+ 71,910 $ 5+ 64,260 $ 10+ 62,370 $ | Min : 1 / Mult : 1 | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | 289Pins | BGA | - | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | - | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K358 Series | AEC-Q100 | ||||
Each | 1+ 48,280 $ 5+ 45,080 $ 10+ 41,880 $ 25+ 38,550 $ 50+ 37,600 $ Plus de tarifs | Min : 1 / Mult : 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 216Pins | TEQFP | - | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | - | |||||
STMICROELECTRONICS | Each | 1+ 23,510 $ 10+ 18,670 $ 25+ 17,460 $ 50+ 16,800 $ 100+ 16,130 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 480MHz | - | 2MB | 100Pins | UFBGA | - | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 48Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
Each | 1+ 29,060 $ 10+ 28,170 $ 25+ 27,580 $ 50+ 26,640 $ 100+ 26,010 $ | Min : 1 / Mult : 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 160MHz | - | 2MB | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | - | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K322 Series | AEC-Q100 | |||||
78AK8780 RoHS | Each | 1+ 30,010 $ 10+ 29,040 $ 25+ 28,430 $ 50+ 27,460 $ 100+ 26,820 $ Plus de tarifs | Min : 1 / Mult : 1 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 160MHz | - | 2MB | 100Pins | MaxQFP | - | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | - | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K342 Series | AEC-Q100 | ||||
STMICROELECTRONICS | Each | 1+ 20,740 $ 10+ 16,410 $ 25+ 15,320 $ 50+ 14,720 $ 180+ 14,130 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 480MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 48Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
Each | 1+ 45,440 $ 5+ 42,760 $ 10+ 40,080 $ 25+ 39,050 $ 50+ 38,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 272Pins | BGA | - | 135I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | - | |||||
Each | 1+ 25,800 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 1MB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 42,410 $ 5+ 40,260 $ 10+ 39,230 $ 25+ 38,350 $ 50+ 37,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 169Pins | MAPBGA | MAPBGA | 116I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 48Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
Each | 1+ 23,220 $ 5+ 22,090 $ 10+ 20,970 $ 25+ 20,900 $ 50+ 20,830 $ Plus de tarifs | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 250+ 22,730 $ 500+ 22,070 $ | Min : 260 / Mult : 260 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 169Pins | MAPBGA | MAPBGA | 116I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | 48Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | |||||
Each | 1+ 24,270 $ 10+ 23,010 $ 25+ 22,520 $ 50+ 21,760 $ 100+ 21,240 $ Plus de tarifs | Min : 1 / Mult : 1 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 160MHz | - | 1MB | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | - | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K341 Series | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ 18,340 $ 10+ 15,530 $ 25+ 14,630 $ 50+ 14,180 $ 180+ 13,560 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 480MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 692KB | 48Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - |