ARM Microcontrollers:
49 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | 1+ 2,260 $ 10+ 1,660 $ 25+ 1,510 $ 50+ 1,420 $ 100+ 1,330 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 16,700 $ 10+ 14,520 $ 25+ 13,750 $ 50+ 13,240 $ 100+ 12,710 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | 64MHz | 1MB | 86Pins | LGA | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | Wireless Microcontroller | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,550 $ 10+ 1,880 $ 25+ 1,710 $ 50+ 1,620 $ 100+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ 1,810 $ 10+ 1,310 $ 148+ 1,080 $ 518+ 0,973 $ 1036+ 0,943 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ 7,870 $ 10+ 6,020 $ 25+ 5,560 $ 50+ 5,310 $ 100+ 5,050 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA2 Series RA2A1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 32Pins | LQFP | LQFP | - | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 7Channels | - | 16Bit, 24Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,950 $ 10+ 1,510 $ 25+ 1,390 $ 50+ 1,320 $ 100+ 1,260 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, LPUART, SPI, UART, USART | I2C, LPUART, SPI, UART, USART | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
Each | 1+ 8,510 $ 10+ 6,650 $ 25+ 6,360 $ 50+ 6,160 $ 100+ 5,930 $ Plus de tarifs | Min : 1 / Mult : 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | HUQFN | HUQFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 7Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | - | |||||
Each | 1+ 12,400 $ 10+ 10,790 $ 25+ 10,400 $ 50+ 10,100 $ 100+ 9,820 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 7Channels | USB Microcontroller | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | - | |||||
25AM6980 RoHS | STMICROELECTRONICS | Each | 1+ 11,640 $ 10+ 10,750 $ 25+ 10,040 $ 50+ 9,540 $ 100+ 9,080 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 100MHz | - | 2MB | 48Pins | UFQFPN-EP | - | 34I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 512KB | 7Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | - | |||
Each | 1+ 6,410 $ 10+ 4,870 $ 25+ 4,480 $ 50+ 4,270 $ 100+ 4,060 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 100MHz | - | 256KB | 48Pins | HWQFN | - | 30I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 128KB | 7Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA4 | - | |||||
STMICROELECTRONICS | Each | 1+ 1,140 $ 10+ 0,873 $ 100+ 0,732 $ 500+ 0,676 $ 1000+ 0,640 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 16KB | 8Pins | NSOIC | - | 6I/O's | I2C, I2S, SPI, USART | - | 6KB | 7Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | - | ||||
STMICROELECTRONICS | Each | 1+ 1,340 $ 10+ 1,030 $ 100+ 0,864 $ 500+ 0,800 $ 1000+ 0,779 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 32KB | 8Pins | NSOIC | - | 6I/O's | I2C, I2S, SPI, USART | - | 6KB | 7Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | - | ||||
25AM6983 RoHS | STMICROELECTRONICS | Each | 1+ 12,530 $ 10+ 11,580 $ 25+ 10,800 $ 50+ 10,260 $ 100+ 9,780 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 100MHz | - | 2MB | 48Pins | UFQFPN-EP | - | 34I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 512KB | 7Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | - | |||
Each | 1+ 6,840 $ 10+ 5,220 $ 25+ 4,800 $ 50+ 4,580 $ 100+ 4,350 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 100MHz | - | 512KB | 48Pins | HWQFN | - | 30I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 128KB | 7Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA4 | - | |||||
27AM4886 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 32,390 $ 10+ 29,900 $ 25+ 27,720 $ 50+ 25,600 $ 100+ 23,470 $ Plus de tarifs | Min : 1 / Mult : 1 | SR5 Family SR5E1E7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 300MHz | - | 2MB | 176Pins | eLQFP-EP | - | - | CANFD, I2C, I2S, LIN, SPI, UART | - | 488KB | 7Channels | - | 12Bit, 16Bit | 1.225V | 1.345V | -40°C | 125°C | SR5 | Surface Mount | SR5E1E7 | AEC-Q100 | |||
Each | 1+ 6,770 $ 10+ 6,090 $ 25+ 5,760 $ 50+ 5,760 $ 100+ 5,740 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 100MHz | - | 256KB | 48Pins | LQFP | - | 30I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 128KB | 7Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA4 | - | |||||
Each | 1+ 5,580 $ 10+ 4,220 $ 25+ 3,880 $ 50+ 3,690 $ 100+ 3,510 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 100MHz | - | 384KB | 48Pins | HWQFN | - | 30I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 128KB | 7Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA4 | - | |||||
Each | 1+ 8,440 $ 10+ 6,870 $ 25+ 6,090 $ 50+ 5,990 $ 100+ 5,910 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 100MHz | - | 384KB | 48Pins | LQFP | - | 30I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 128KB | 7Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA4 | - | |||||
Each | 1+ 9,150 $ 10+ 7,500 $ 25+ 6,930 $ 50+ 6,730 $ 100+ 6,520 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 192KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 20KB | 7Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ 7,500 $ | Min : 260 / Mult : 260 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | QFN | QFN | 48I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 7Channels | - | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | |||||
Each | 100+ 7,260 $ | Min : 160 / Mult : 160 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 7Channels | - | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | |||||
Each | 500+ 5,740 $ | Min : 2450 / Mult : 2450 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 7Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 13,250 $ | Min : 1500 / Mult : 1500 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 64Pins | TQFP | TQFP | 43I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 7Channels | - | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | |||||
Each | 100+ 8,000 $ | Min : 160 / Mult : 160 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 7Channels | - | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 8,710 $ | Min : 1500 / Mult : 1500 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | TQFP | TQFP | 43I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 7Channels | - | 12Bit | 1.68V | 1.98V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - |