ARM Microcontrollers:
304 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
IC Type
Product Range
Motor Type
Device Core
No. of Outputs
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
Output Current
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Emballage
Qualification
Automotive Qualification Standard
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,350 $ 10+ 19,440 $ 25+ 18,820 $ 50+ 17,850 $ 120+ 17,210 $ Plus de tarifs | Min : 1 / Mult : 1 | - | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 204MHz | - | 204MHz | 1MB | 144Pins | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | - | - | - | |||||
Each | 1+ 6,310 $ 10+ 5,480 $ 25+ 5,170 $ 50+ 4,950 $ 100+ 4,740 $ Plus de tarifs | Min : 1 / Mult : 1 | - | LPC Family LPC1200 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 30MHz | - | 30MHz | 80KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | - | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | - | - | - | |||||
Each | 1+ 24,800 $ 10+ 18,990 $ 25+ 18,390 $ 50+ 17,450 $ 100+ 16,810 $ | Min : 1 / Mult : 1 | - | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 204MHz | - | 204MHz | 1MB | 100Pins | TFBGA | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | - | - | - | |||||
1+ 30,510 $ 10+ 24,440 $ 25+ 22,930 $ 50+ 22,090 $ 100+ 21,260 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | - | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI-S | - | 32bit | 16 / 32bit | 16 bit, 32 bit | - | 60MHz | - | 60MHz | 512KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, SSP, UART | UART | 32KB | 16Channels | - | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | - | - | ||||||
Each | 1+ 9,710 $ 10+ 8,770 $ 25+ 8,360 $ 50+ 7,820 $ 100+ 7,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSOC 4 Family CY8C47xx Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | 32KB | 48Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4700S | - | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Bandes découpées | 1+ 16,210 $ | Min : 1 / Mult : 1 | - | DARWIN Family MAX326xx Series Microcontrollers | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 96MHz | - | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | - | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | - | - | - | ||||
Each | 1+ 5,410 $ 10+ 5,010 $ | Min : 1 / Mult : 1 | - | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 50MHz | - | 50MHz | 48KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SSP, USART, USB | I2C, SSP, USART, USB | 10KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | - | |||||
1+ 4,330 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 50MHz | - | 50MHz | 32KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | - | ||||||
Each | 1+ 25,440 $ 10+ 20,560 $ 25+ 19,710 $ 50+ 18,550 $ 100+ 17,380 $ Plus de tarifs | Min : 1 / Mult : 1 | - | LPC Family LPC1800 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 1MB | 100Pins | TFBGA | TFBGA | 49I/O's | CAN, Ethernet, I2C, I2S, UART, USB | CAN, Ethernet, I2C, I2S, UART, USB | 136KB | 8Channels | - | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | - | - | - | |||||
ANALOG DEVICES | Each | 1+ 27,050 $ 5+ 25,180 $ 10+ 23,300 $ 25+ 21,200 $ 50+ 21,190 $ Plus de tarifs | Min : 1 / Mult : 1 | - | MAX78000 Series Microcontrollers | - | ARM Cortex-M4F | - | 32bit | - | 32 bit | - | 100MHz | - | 100MHz | 512KB | 81Pins | CTBGA | CTBGA | 52I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 128KB | 8Channels | Audio Processing, Facial Recognition, Object Detection & Classification, Time Series Data Processing | 10Bit | 900mV | 1.21V | -40°C | 105°C | - | Surface Mount | MAX78000 | - | - | - | ||||
Each | 1+ 5,510 $ | Min : 1 / Mult : 1 | - | LPC Family LPC1300 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 16KB | 32Pins | HVQFN | HVQFN | 42I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | 8Channels | - | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | - | - | - | |||||
ANALOG DEVICES | Each | 1+ 31,400 $ 5+ 28,780 $ 10+ 26,140 $ 25+ 25,290 $ 50+ 25,110 $ Plus de tarifs | Min : 1 / Mult : 1 | - | DARWIN Family MAX326xx Series Microcontrollers | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 96MHz | - | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | - | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | - | - | - | ||||
Each | 1+ 33,230 $ 5+ 32,540 $ 10+ 31,860 $ 25+ 31,180 $ 50+ 30,190 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SAM9 Family AT91SAM9G Series Microcontrollers | - | ARM9 | - | 32bit | 32bit | 32 bit | - | 400MHz | - | 400MHz | 64KB | 324Pins | TFBGA | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | - | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,640 $ 10+ 5,930 $ 25+ 5,590 $ 50+ 5,360 $ 100+ 5,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | TLE987x Family TLE9877QXA40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | - | 32 bit | - | 40MHz | - | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9877QXA40 | - | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 18,170 $ 10+ 17,350 $ 25+ 16,810 $ 50+ 15,930 $ 180+ 15,360 $ | Min : 1 / Mult : 1 | - | LPC Family LPC1800 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | - | - | - | |||||
75T6299 RoHS | Each | 1+ 10,460 $ 10+ 9,980 $ 25+ 9,500 $ 50+ 9,050 $ 100+ 8,590 $ | Min : 1 / Mult : 1 | - | SAM 32 Family AT91SAM7S Series Microcontrollers | - | ARM7TDMI | - | 32bit | 32bit | 32 bit | - | 55MHz | - | 55MHz | 64KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | - | - | ||||
Each | 1+ 5,700 $ 10+ 4,040 $ 25+ 3,770 $ 50+ 3,600 $ 100+ 3,400 $ Plus de tarifs | Min : 1 / Mult : 1 | - | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 50MHz | - | 50MHz | 32KB | 48Pins | LQFP | LQFP | 42I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | - | |||||
Each | 1+ 12,580 $ 10+ 11,220 $ 25+ 10,870 $ 50+ 10,300 $ 120+ 9,930 $ | Min : 1 / Mult : 1 | - | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 204MHz | - | 204MHz | - | 144Pins | LQFP | LQFP | 83I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | - | - | - | |||||
Each | 1+ 5,660 $ 10+ 4,810 $ 25+ 4,490 $ 50+ 4,290 $ 100+ 4,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | LPC Family LPC1200 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 30MHz | - | 30MHz | 32KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | - | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | - | - | - | |||||
Each | 1+ 8,470 $ 10+ 6,010 $ 25+ 5,690 $ 50+ 5,430 $ 100+ 5,200 $ Plus de tarifs | Min : 1 / Mult : 1 | - | LPC Family LPC1200 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 30MHz | - | 30MHz | 96KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | - | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | - | - | - | |||||
Each | 1+ 22,040 $ 5+ 19,070 $ 10+ 18,270 $ 25+ 17,660 $ 50+ 17,090 $ Plus de tarifs | Min : 1 / Mult : 1 | - | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 204MHz | - | 204MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | - | - | - | |||||
Each | 1+ 5,740 $ 10+ 4,670 $ 25+ 4,090 $ 50+ 3,900 $ 100+ 3,780 $ Plus de tarifs | Min : 1 / Mult : 1 | - | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 50MHz | - | 50MHz | 32KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 6KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | - | |||||
Each | 1+ 25,020 $ 10+ 19,920 $ 25+ 18,640 $ 50+ 18,060 $ 100+ 17,460 $ Plus de tarifs | Min : 1 / Mult : 1 | - | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI | - | 32bit | 32bit | 32 bit | - | 60MHz | - | 60MHz | 128KB | 64Pins | LQFP | LQFP | 45I/O's | SPI, UART | SPI, UART | 16KB | 28Channels | - | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | - | - | |||||
Each | 1+ 7,370 $ 10+ 5,230 $ 25+ 4,950 $ 50+ 4,730 $ 100+ 4,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 50MHz | - | 50MHz | 64KB | 33Pins | HVQFN | HVQFN | 26I/O's | I2C, SSP, USART, USB | I2C, SSP, USART, USB | 12KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | - | |||||
82T9489 RoHS | Each | 1+ 2,520 $ | Min : 1 / Mult : 1 | - | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 50MHz | - | 50MHz | 8KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | - |