ARM Microcontrollers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ 5,870 $ 10+ 4,880 $ 25+ 4,470 $ 50+ 4,240 $ 100+ 4,020 $ Plus de tarifs | Min : 1 / Mult : 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 384KB | 40Pins | TQFN | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
62AK5272 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,540 $ 10+ 3,410 $ 25+ 3,190 $ 50+ 2,990 $ 100+ 2,810 $ Plus de tarifs | Min : 1 / Mult : 1 | PSoC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 24MHz | - | 32KB | 48Pins | TQFN | - | 36I/O's | I2C, SPI, UART | - | 4KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | ||||
Each | 180+ 9,850 $ | Min : 180 / Mult : 90 | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | TQFN | TQFN | 81I/O's | I2S, QSPI, USB, Ethernet | I2S, QSPI, USB, Ethernet | 256KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAME |