ARM Microcontrollers:
43 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,220 $ 5+ 29,240 $ 10+ 26,260 $ 25+ 24,050 $ | Total:32,22 $ Min : 1 / Mult : 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 1+ 32,840 $ 10+ 26,540 $ 25+ 25,440 $ 50+ 23,930 $ 100+ 22,420 $ Plus de tarifs | Total:32,84 $ Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC45xx | |||||
Each | 1+ 35,060 $ 10+ 28,330 $ 25+ 27,180 $ 50+ 25,550 $ 100+ 23,930 $ Plus de tarifs | Total:35,06 $ Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | XMC | Surface Mount | XMC45xx | |||||
Each | 1+ 32,030 $ 5+ 31,220 $ 10+ 30,430 $ | Total:32,03 $ Min : 1 / Mult : 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 1+ 15,630 $ 10+ 11,940 $ 25+ 11,550 $ 50+ 11,320 $ 100+ 11,320 $ Plus de tarifs | Total:15,63 $ Min : 1 / Mult : 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 220MHz | 220MHz | 512KB | 180Pins | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||
Each | 1+ 34,680 $ 10+ 28,750 $ 25+ 27,290 $ 50+ 27,290 $ 100+ 27,280 $ Plus de tarifs | Total:34,68 $ Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC45xx | |||||
1+ 18,870 $ 10+ 14,270 $ 25+ 13,670 $ 50+ 13,310 $ 100+ 12,940 $ | Total:18,87 $ Min : 1 / Mult : 1 Total:142,70 $ Min : 10 / Mult : 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 27,870 $ 10+ 22,020 $ 25+ 20,550 $ 50+ 19,740 $ 100+ 18,920 $ Plus de tarifs | Total:27,87 $ Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4500 | |||||
Each | 1+ 10,890 $ | Total:10,89 $ Min : 1 / Mult : 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 100Pins | TFBGA | TFBGA | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ 24,200 $ 10+ 19,020 $ 25+ 18,160 $ 50+ 17,270 $ 100+ 16,390 $ Plus de tarifs | Total:24,20 $ Min : 1 / Mult : 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4400 | |||||
Each | 1+ 17,920 $ 10+ 15,950 $ 25+ 15,450 $ 50+ 14,650 $ 100+ 14,110 $ | Total:17,92 $ Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 768KB | 100Pins | LQFP | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC45xx | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 23,020 $ 10+ 19,010 $ 25+ 17,680 $ 50+ 16,980 $ 100+ 16,250 $ Plus de tarifs | Total:23,02 $ Min : 1 / Mult : 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4400 | |||||
Each | 1+ 22,190 $ 10+ 17,390 $ 25+ 16,590 $ 50+ 15,780 $ 100+ 14,960 $ Plus de tarifs | Total:22,19 $ Min : 1 / Mult : 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC44xx | |||||
Each | 1+ 27,870 $ 10+ 22,020 $ 25+ 19,050 $ 50+ 18,730 $ 180+ 18,410 $ Plus de tarifs | Total:27,87 $ Min : 1 / Mult : 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC45xx | |||||
Each | 10+ 21,600 $ | Total:9 720,00 $ Min : 450 / Mult : 450 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 50+ 19,650 $ 180+ 19,080 $ 270+ 18,640 $ 540+ 18,180 $ | Total:1 768,50 $ Min : 90 / Mult : 90 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.6V | 3.4V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+ 14,530 $ 10+ 10,790 $ 25+ 10,460 $ 72+ 9,910 $ 108+ 9,550 $ Plus de tarifs | Total:14,53 $ Min : 1 / Mult : 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 25+ 26,610 $ 50+ 24,060 $ 100+ 22,790 $ 250+ 19,820 $ 500+ 19,250 $ | Total:957,96 $ Min : 36 / Mult : 36 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 208Pins | LQFP | LQFP | 142I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 100+ 12,900 $ 378+ 12,080 $ | Total:2 438,10 $ Min : 189 / Mult : 189 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 180Pins | BGA | BGA | 118I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+ 20,230 $ 10+ 19,310 $ 25+ 18,710 $ 50+ 18,160 $ 100+ 18,140 $ Plus de tarifs | Total:20,23 $ Min : 1 / Mult : 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 13,850 $ 200+ 13,150 $ 400+ 12,760 $ 800+ 12,360 $ 1200+ 11,780 $ | Total:1 246,50 $ Min : 90 / Mult : 90 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 256Pins | BGA | BGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | |||||
Each | 50+ 22,400 $ 100+ 21,210 $ 250+ 18,450 $ 500+ 17,920 $ | Total:1 344,00 $ Min : 60 / Mult : 60 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 144Pins | LQFP | LQFP | 83I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 250+ 11,350 $ 500+ 11,020 $ | Total:2 951,00 $ Min : 260 / Mult : 260 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 100Pins | BGA | BGA | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 282KB | 3Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+ 11,940 $ 10+ 11,420 $ 25+ 11,050 $ 72+ 10,480 $ 108+ 10,100 $ Plus de tarifs | Total:11,94 $ Min : 1 / Mult : 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 250+ 10,350 $ 500+ 10,050 $ | Total:2 691,00 $ Min : 260 / Mult : 260 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 100Pins | BGA | BGA | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | |||||