ARM Microcontrollers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07AM7780 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,930 $ 10+ 4,610 $ 25+ 4,350 $ 50+ 4,110 $ 100+ 3,850 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 2.4GHz | 512KB | 36Pins | WLCSP-EP | 20I/O's | DMA, I2C, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WB | |||
07AM7778 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,770 $ 10+ 3,270 $ 25+ 3,090 $ 50+ 2,980 $ 100+ 2,850 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 2.4GHz | 512KB | 32Pins | VFQFPN-EP | 20I/O's | DMA, I2C, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WB | |||
07AM7779 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,810 $ 10+ 4,500 $ 25+ 4,250 $ 50+ 4,010 $ 100+ 3,750 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 2.4GHz | 512KB | 32Pins | VFQFPN-EP | 20I/O's | DMA, I2C, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WB |