ARM Microcontrollers:
21 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,230 $ 5+ 32,540 $ 10+ 31,860 $ 25+ 31,180 $ 50+ 30,190 $ Plus de tarifs | Min : 1 / Mult : 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 324Pins | TFBGA | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | |||||
75T6299 RoHS | Each | 1+ 10,460 $ 10+ 9,980 $ 25+ 9,500 $ 50+ 9,050 $ 100+ 8,590 $ | Min : 1 / Mult : 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | ||||
Each | 1+ 16,070 $ 10+ 15,350 $ 25+ 14,630 $ 50+ 13,930 $ 100+ 13,220 $ | Min : 1 / Mult : 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | |||||
Each | 1+ 15,640 $ 10+ 14,950 $ 25+ 14,240 $ 50+ 13,560 $ 100+ 12,880 $ | Min : 1 / Mult : 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
Each | 100+ 8,930 $ | Min : 160 / Mult : 160 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 64Pins | QFP | QFP | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each | 100+ 8,440 $ | Min : 250 / Mult : 250 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 48Pins | QFP | QFP | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each | 100+ 20,700 $ | Min : 184 / Mult : 184 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 144Pins | LFBGA | LFBGA | 88I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7SE | - | |||||
Each | 100+ 7,160 $ | Min : 160 / Mult : 160 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each | 100+ 6,930 $ | Min : 250 / Mult : 250 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 48Pins | QFP | QFP | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each | 1+ 6,120 $ | Min : 260 / Mult : 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 48Pins | QFN | QFN | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 11,110 $ | Min : 1500 / Mult : 1500 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM7S | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 22,930 $ | Min : 1500 / Mult : 1500 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM7S | - | |||||
Each | 100+ 6,120 $ | Min : 260 / Mult : 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 7,290 $ | Min : 3500 / Mult : 3500 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 32KB | 48Pins | QFN | QFN | 21I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM7S | - | |||||
Each | 100+ 19,890 $ | Min : 160 / Mult : 160 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 17,640 $ | Min : 3500 / Mult : 3500 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM7S | - | |||||
Each | 100+ 7,640 $ | Min : 260 / Mult : 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each | 100+ 8,960 $ | Min : 260 / Mult : 260 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 9,720 $ | Min : 3500 / Mult : 3500 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM7S | - | |||||
Each | 100+ 7,230 $ | Min : 260 / Mult : 260 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 48Pins | QFN | QFN | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | |||||
Each | 100+ 10,790 $ | Min : 160 / Mult : 160 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - |