ARM Microcontrollers:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,890 $ 10+ 9,860 $ 25+ 9,180 $ 50+ 8,760 $ 100+ 8,340 $ Plus de tarifs | Min : 1 / Mult : 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | - | 96MHz | 96MHz | 512Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | 16Channels | Bluetooth Low Energy | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,570 $ 10+ 9,580 $ 25+ 8,930 $ 50+ 8,510 $ 100+ 8,090 $ Plus de tarifs | Min : 1 / Mult : 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | - | 96MHz | 96MHz | 384Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | 16Channels | Bluetooth Low Energy | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 15,570 $ 10+ 13,060 $ 25+ 12,680 $ 50+ 12,180 $ 100+ 11,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 48MHz | - | 512Byte | 48Pins | QFN | QFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 128KB | 5Channels | Bluetooth Low Energy | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW4x | - | - | |||||
1+ 8,020 $ 10+ 5,690 $ 25+ 5,300 $ 50+ 4,980 $ 100+ 4,660 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | QN9090 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth Low Energy | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | QN9090 | - | - | ||||||
Each | 1+ 8,520 $ | Min : 1 / Mult : 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 48MHz | - | 512Byte | 48Pins | HVQFN | HVQFN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 64KB | - | Bluetooth Low Energy | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW3x | - | - | |||||
Each | 1+ 13,210 $ 10+ 11,190 $ 25+ 10,800 $ 50+ 8,910 $ 100+ 7,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 48MHz | - | 512Byte | 48Pins | WFHVQFN | HVQFN | 25I/O's | CAN, I2C, LIN, SPI, UART | CAN, I2C, LIN, SPI, UART | 64KB | - | Bluetooth Low Energy | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW3x | AEC-Q100 | AEC-Q100 | |||||
1+ 9,510 $ 10+ 7,870 $ 25+ 7,410 $ 50+ 7,050 $ 100+ 6,690 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | QN9090 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth Low Energy | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | QN9090 | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 18,760 $ 10+ 15,560 $ 25+ 14,530 $ 50+ 13,900 $ 100+ 13,280 $ Plus de tarifs | Min : 1 / Mult : 1 | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 32bit | 160MHz | 160MHz | - | 142Pins | VFBGA | VFBGA | 79I/O's | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | 1.5MB | 4Channels | Bluetooth Low Energy | 10Bit | 2.9V | 4.75V | -40°C | 85°C | SoC | Surface Mount | DA1470x | - | - |