ARM Microcontrollers:
51 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 2,410 $ 10+ 2,240 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 32KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, USART | - | 8KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | - | ||||||
Each | 1+ 2,590 $ 10+ 2,390 $ 25+ 2,240 $ 50+ 2,140 $ 100+ 2,020 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC80x | - | - | |||||
Each | 1+ 1,770 $ 10+ 1,410 $ | Min : 1 / Mult : 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 16KB | 33Pins | HVQFN | HVQFN | 17I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 12Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | - | - | |||||
Each | 1+ 2,510 $ 10+ 1,660 $ 100+ 1,510 $ 980+ 1,440 $ 1470+ 1,360 $ | Min : 1 / Mult : 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 32KB | 33Pins | HVQFN | HVQFN | 30I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 12Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | - | - | |||||
1+ 2,450 $ 10+ 1,800 $ 25+ 1,690 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | - | ||||||
1+ 4,330 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | ||||||
Each | 1+ 5,510 $ | Min : 1 / Mult : 1 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 32Pins | HVQFN | HVQFN | 42I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | 8Channels | - | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,830 $ 10+ 2,630 $ 25+ 2,480 $ 50+ 2,330 $ 100+ 2,170 $ | Min : 1 / Mult : 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC800 | - | - | |||||
Each | 1+ 7,370 $ 10+ 5,230 $ 25+ 4,950 $ 50+ 4,730 $ 100+ 4,540 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 33Pins | HVQFN | HVQFN | 26I/O's | I2C, SSP, USART, USB | I2C, SSP, USART, USB | 12KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | |||||
82T9489 RoHS | Each | 1+ 2,520 $ | Min : 1 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 8KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,300 $ 10+ 2,380 $ 25+ 2,240 $ 50+ 2,100 $ 100+ 1,960 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 64KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | - | |||||
Each | 1+ 10,550 $ | Min : 1 / Mult : 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 80KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | - | NFC Controller | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7360 | - | - | |||||
1+ 6,840 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 320KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 88KB | 8Channels | Wireless Microcontroller | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | JN518x | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,090 $ 10+ 2,380 $ 25+ 2,240 $ 50+ 2,100 $ 100+ 1,960 $ | Min : 1 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 8KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 2KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | |||||
Each | 1+ 5,990 $ 10+ 4,240 $ 25+ 3,970 $ 50+ 3,780 $ 100+ 3,560 $ | Min : 1 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, USART | - | 8KB | 8Channels | - | 10Bit | 2.6V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | |||||
1+ 5,490 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | - | - | - | ||||||
1+ 5,940 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | - | - | - | ||||||
Each | 10+ 2,460 $ | Min : 260 / Mult : 260 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 8KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | |||||
Each | 100+ 1,990 $ 500+ 1,850 $ 1000+ 1,650 $ 2500+ 1,330 $ 5000+ 1,290 $ | Min : 490 / Mult : 490 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC82x | - | - | |||||
Each | 1+ 4,830 $ 10+ 3,650 $ 25+ 3,400 $ 50+ 3,240 $ 100+ 3,060 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 33Pins | HVQFN | HVQFN | 26I/O's | I2C, USART, USB | I2C, USART, USB | 6KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | |||||
Each | 1+ 4,800 $ 10+ 4,440 $ | Min : 1 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 33Pins | HVQFN | HVQFN | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | |||||
1+ 8,020 $ 10+ 5,690 $ 25+ 5,300 $ 50+ 4,980 $ 100+ 4,660 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | QN9090 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth Low Energy | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | QN9090 | - | - | ||||||
Each | 250+ 3,080 $ 520+ 3,030 $ | Min : 260 / Mult : 260 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 8Channels | - | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | - | - | |||||
Each | 1+ 4,810 $ 10+ 3,340 $ 25+ 3,120 $ 50+ 2,980 $ 100+ 2,800 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | |||||
Each | 1+ 3,970 $ 10+ 2,670 $ 25+ 2,490 $ 50+ 2,380 $ 100+ 2,310 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 16KB | 32Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - |