ARM Microcontrollers:
24 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 100+ 20,400 $ | Min : 750 / Mult : 750 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 128Pins | LQFP | LQFP | 88I/O's | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 21,900 $ | Min : 1000 / Mult : 1000 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 144Pins | LFBGA | LFBGA | 88I/O's | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 13,130 $ | Min : 1000 / Mult : 1000 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 32KB | 144Pins | LFBGA | LFBGA | 88I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 18,030 $ | Min : 1000 / Mult : 1000 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 144Pins | LFBGA | LFBGA | 88I/O's | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | |||||
Each | 100+ 22,010 $ | Min : 160 / Mult : 160 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 176Pins | LFBGA | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 16,360 $ | Min : 750 / Mult : 750 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 128Pins | LQFP | LQFP | 88I/O's | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 19,230 $ | Min : 1000 / Mult : 1000 | AT91 Family AT91R Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 75MHz | 75MHz | - | 100Pins | LQFP | LQFP | 32I/O's | USART | USART | 256KB | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91R | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 18,990 $ | Min : 1000 / Mult : 1000 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 176Pins | LFBGA | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | |||||
Each | 180+ 10,920 $ | Min : 180 / Mult : 90 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 100Pins | LQFP | LQFP | 32I/O's | EBI, EMI, UART, USART | EBI, EMI, UART, USART | 8KB | - | - | 1.8V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | |||||
100+ 18,990 $ | Min : 1000 / Mult : 1000 Min : 1000 / Mult : 1000 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 176Pins | LFBGA | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | ||||||
Each | 100+ 16,960 $ | Min : 160 / Mult : 160 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 144Pins | BGA | BGA | 54I/O's | SPI, USART | SPI, USART | 8KB | - | - | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | |||||
Each | 1+ 26,510 $ 5+ 25,720 $ 10+ 24,910 $ 25+ 24,120 $ 50+ 22,980 $ Plus de tarifs | Min : 1 / Mult : 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7XC | |||||
Each | 100+ 39,790 $ | Min : 126 / Mult : 126 | AT91 Family AT91RM9200 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 128KB | 256Pins | LFBGA | LFBGA | 122I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 48KB | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91RM9200 | |||||
Each | 80+ 18,120 $ 120+ 17,520 $ 280+ 16,920 $ | Min : 80 / Mult : 40 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 176Pins | LQFP | LQFP | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | |||||
Each | 120+ 13,920 $ | Min : 120 / Mult : 60 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 144Pins | LQFP | LQFP | 54I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | - | - | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 10,820 $ | Min : 750 / Mult : 750 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 32KB | 128Pins | LQFP | LQFP | 88I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 14,880 $ | Min : 800 / Mult : 800 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 144Pins | LQFP | LQFP | 54I/O's | SPI, USART | SPI, USART | 8KB | - | - | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 9,980 $ | Min : 1000 / Mult : 1000 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 40MHz | 40MHz | - | 100Pins | LQFP | LQFP | 32I/O's | USART | USART | 8KB | - | - | 1.8V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | |||||
Each | 100+ 13,260 $ | Min : 260 / Mult : 260 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 13,770 $ | Min : 2000 / Mult : 2000 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 16,630 $ | Min : 2000 / Mult : 2000 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | |||||
Each | 1+ 35,630 $ 5+ 34,550 $ 10+ 33,480 $ 48+ 32,390 $ 72+ 31,990 $ Plus de tarifs | Min : 1 / Mult : 1 | AT91 Family AT91RM9200 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 128KB | 208Pins | QFP | QFP | 122I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 16KB | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91RM9200 | |||||
Each | 1+ 17,660 $ 10+ 17,640 $ 25+ 16,410 $ 50+ 15,780 $ 180+ 15,200 $ | Min : 1 / Mult : 1 | AT91 Family AT91R Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 66MHz | 66MHz | - | 100Pins | LQFP | LQFP | 32I/O's | EBI, EMI, UART, USART | EBI, EMI, UART, USART | 256KB | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91R | |||||
Each | 100+ 24,110 $ | Min : 260 / Mult : 260 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x |