ARM Microcontrollers:
29 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,510 $ | Min : 1 / Mult : 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
Each | 1+ 4,510 $ | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,990 $ 10+ 3,760 $ 25+ 3,550 $ 50+ 3,330 $ 100+ 3,130 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 16KB | 40Pins | QFN-EP | QFN-EP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
INFINEON | Each | 1+ 6,110 $ 10+ 4,630 $ 25+ 4,260 $ 50+ 4,060 $ 100+ 3,850 $ Plus de tarifs | Min : 1 / Mult : 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
Each | 1+ 3,700 $ | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 16KB | 40Pins | QFN | QFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
INFINEON | Each | 1+ 6,560 $ 10+ 5,410 $ 25+ 5,120 $ 50+ 4,880 $ 100+ 4,690 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
62AK5273 RoHS | Each | 1+ 4,560 $ 10+ 3,440 $ 25+ 3,150 $ 50+ 2,990 $ 100+ 2,840 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 24MHz | - | 16KB | 40Pins | QFN-EP | - | 34I/O's | I2C, SPI, UART | - | 4KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
79AK9020 RoHS | Each | 1+ 4,760 $ 10+ 4,170 $ 25+ 3,900 $ 50+ 3,730 $ 100+ 3,510 $ | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 24MHz | - | 64KB | 44Pins | TQFP | - | 36I/O's | I2C, IrDA, SPI, SSP, UART | - | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
94AK2295 RoHS | Each | 1+ 13,140 $ 10+ 10,230 $ 25+ 9,500 $ 50+ 9,090 $ 100+ 8,710 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 40Pins | QFN-EP | - | 34I/O's | CAN, I2C, SPI, UART | - | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 125°C | PSoC 4 | Surface Mount | CY8C41xx | AEC-Q100 | ||||
79AK9019 RoHS | Each | 1+ 3,940 $ 10+ 3,650 $ 25+ 3,410 $ 50+ 3,240 $ 100+ 3,060 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 24MHz | - | 32KB | 40Pins | QFN-EP | - | 34I/O's | I2C, IrDA, SPI, SSP, UART | - | 4KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,420 $ 10+ 8,860 $ 25+ 8,220 $ 50+ 7,870 $ 100+ 7,510 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 40Pins | VQFN-EP | - | 34I/O's | CAN, I2C, SPI, UART | - | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 125°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
20AM5719 RoHS | Each | 1+ 6,370 $ 10+ 4,900 $ 25+ 4,530 $ 50+ 4,330 $ 100+ 4,130 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 32Pins | VQFN-EP | - | 27I/O's | I2C, SPI, UART | - | 8KB | 2Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
29AM6804 RoHS | Each | 1+ 8,650 $ 10+ 7,790 $ 25+ 7,090 $ 50+ 6,600 $ 100+ 6,160 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 32KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | PSOC 4 | Surface Mount | CY8C41xx | - | ||||
Each | 1+ 9,580 $ 10+ 7,430 $ 25+ 6,900 $ 50+ 6,520 $ 100+ 6,150 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | - | 54I/O's | CAN, I2C, SPI, UART | - | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 105°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
Each | 1+ 2,950 $ 10+ 2,950 $ 25+ 2,950 $ 50+ 2,950 $ 100+ 2,950 $ | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
INFINEON | Each | 1+ 5,480 $ | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
INFINEON | Each | 1+ 5,240 $ | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
INFINEON | Each | 1+ 7,320 $ 10+ 5,160 $ 25+ 4,740 $ 50+ 4,550 $ 100+ 4,350 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
INFINEON | Each | 1+ 5,480 $ | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
Each | 1+ 4,510 $ | Min : 1 / Mult : 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
INFINEON | Each | 1+ 4,830 $ 10+ 4,240 $ 25+ 3,970 $ 50+ 3,780 $ 100+ 3,560 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
INFINEON | Each | 1+ 7,870 $ 10+ 6,020 $ 25+ 5,720 $ 50+ 5,400 $ 100+ 5,090 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
INFINEON | Each | 1+ 8,500 $ 10+ 6,520 $ 25+ 6,040 $ | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | TQFP | 54I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
INFINEON | Each | 1+ 11,960 $ 10+ 8,040 $ 25+ 6,690 $ 50+ 5,930 $ 100+ 5,160 $ Plus de tarifs | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
INFINEON | Each | 1+ 4,700 $ 10+ 4,130 $ 25+ 3,850 $ 50+ 3,690 $ 100+ 3,470 $ | Min : 1 / Mult : 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - |