ARM Microcontrollers:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
72Y5265

RoHS

Date/Lot Code

Each
1+
4,700 $
10+
4,350 $
25+
4,090 $
50+
4,010 $
180+
3,940 $
Min : 1 / Mult : 1
EFM32 Family EFM32G Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
100Pins
LQFP
LQFP
86I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
16KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32Gx
88W4893

RoHS

Date/Lot Code

Each
1+
4,600 $
Min : 1 / Mult : 1
EFM32 Family EFM32G Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
TQFP
TQFP
53I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
8Channels
12Bit
1.85V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32Gx
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON