ARM Microcontrollers:

3 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
15AJ2140

RoHS

Date/Lot Code

Each
1+
5,080 $
10+
4,230 $
25+
3,920 $
50+
3,730 $
100+
3,530 $
Plus de tarifs
Min : 1 / Mult : 1
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
128KB
32Pins
QFN
QFN
20I/O's
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART
32KB
20Channels
12Bit
1.85V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG
15AJ2141

RoHS

Date/Lot Code

Each
1+
10,050 $
10+
9,080 $
25+
8,370 $
50+
8,000 $
100+
7,660 $
Plus de tarifs
Min : 1 / Mult : 1
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
1MB
125Pins
BGA
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
I2C, I2S, LIN, SPI, UART, USART
256KB
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG
66AH5728

RoHS

Date/Lot Code

Each
1+
10,210 $
10+
8,960 $
25+
8,400 $
50+
8,160 $
100+
7,910 $
Plus de tarifs
Min : 1 / Mult : 1
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
1MB
48Pins
QFN
QFN
33I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
256KB
33Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON