ARM Microcontrollers:

6 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
94X2361

RoHS

Date/Lot Code

Each
1+
7,890 $
10+
7,480 $
25+
7,150 $
50+
6,930 $
100+
6,660 $
Plus de tarifs
Min : 1 / Mult : 1
Kinetis K Family K0x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
32Pins
QFN
QFN
26I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K0x
31W9101

RoHS

Each
250+
8,070 $
960+
8,070 $
Min : 480 / Mult : 480
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
80Pins
LQFP
LQFP
52I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
29Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K0x
67X4361

RoHS

Each
500+
4,910 $
Min : 800 / Mult : 800
Kinetis K Family K0x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K0x
67X4362

RoHS

Each
500+
3,300 $
Min : 2450 / Mult : 2450
Kinetis K Family K0x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
64KB
32Pins
QFN
QFN
26I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K0x
31W9102

RoHS

Each
1+
10,840 $
Min : 1740 / Mult : 1740
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
121Pins
MAPBGA
MAPBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K0x
67X4363

RoHS

Each
500+
4,240 $
Min : 800 / Mult : 800
Kinetis K Family K0x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
64KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K0x
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON