ARM Microcontrollers:

4 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
89T6191

RoHS

Each
1+
15,070 $
Min : 300 / Mult : 300
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
144Pins
LQFP
LQFP
98I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
31W9119

RoHS

Each
1+
13,740 $
Min : 800 / Mult : 800
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
144Pins
MAPBGA
MAPBGA
98I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
05W8053

RoHS

Each
1+
9,280 $
Min : 800 / Mult : 800
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
64Pins
LQFP
LQFP
36I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
20Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
45W3681

RoHS

Each
1+
10,260 $
Min : 480 / Mult : 480
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
80Pins
LQFP
LQFP
52I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON