ARM Microcontrollers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
01AM4824 RoHS | Each | 1+ 11,180 $ 10+ 10,430 $ 25+ 10,050 $ 50+ 9,750 $ 100+ 9,480 $ | Min : 1 / Mult : 1 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 96MHz | 512KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 96KB | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1xZ | ||||
01AM4825 RoHS | Each | 1+ 11,670 $ 10+ 10,920 $ 25+ 10,510 $ 50+ 10,210 $ 100+ 9,930 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 96MHz | 512KB | 100Pins | LQFP | 89I/O's | I2C, SPI, UART | 96KB | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1xZ |