ARM Microcontrollers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,240 $ 10+ 17,790 $ 25+ 16,680 $ 50+ 16,160 $ 100+ 15,640 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA8 Series RA8E2 Group Microcontrollers | ARM Cortex-M85F | 32 bit | 480MHz | 1MB | 224Pins | BGA | 174I/O's | CAN, I2C, SCI, SPI, USB | 672KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA8 | |||||
45AM4631 RoHS | Each | 1+ 34,130 $ 5+ 32,470 $ 10+ 30,800 $ 25+ 29,100 $ 50+ 27,260 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 289Pins | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | ||||
Each | 1+ 18,390 $ 10+ 14,610 $ 25+ 13,970 $ 50+ 13,340 $ 180+ 12,700 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA8 Series RA8E1 Group Microcontrollers | ARM Cortex-M85F | 32 bit | 360MHz | 1MB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 544KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA8 | |||||
Each | 1+ 23,510 $ 10+ 19,660 $ 25+ 19,100 $ 50+ 18,550 $ 120+ 17,990 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA8 Series RA8E1 Group Microcontrollers | ARM Cortex-M85F | 32 bit | 360MHz | 1MB | 144Pins | LQFP | 106I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 544KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA8 | |||||
Each | 1+ 32,990 $ 10+ 27,690 $ 25+ 26,910 $ 50+ 26,150 $ 120+ 25,390 $ Plus de tarifs | Min : 1 / Mult : 1 | - | ARM Cortex-M85F | 32 bit | 400MHz | 2MB | 144Pins | LQFP | 106I/O's | - | 1MB | 18Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | RA | Surface Mount | RA8 | |||||
45AM4630 RoHS | Each | 1+ 31,330 $ 5+ 29,810 $ 10+ 28,270 $ 25+ 26,710 $ 50+ 25,020 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 224Pins | - | 142I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 |