ARM Microcontrollers:

6 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
52AJ4973

RoHS

Date/Lot Code

Each
1+
26,550 $
Min : 1 / Mult : 1
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
250MHz
250MHz
4160KB
176Pins
TEQFP
TEQFP
148I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
768KB
81Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo II
Surface Mount
CYT3BB
29AK8223

RoHS

Date/Lot Code

Each
1+
28,260 $
5+
25,430 $
10+
22,580 $
25+
21,160 $
72+
19,800 $
Min : 1 / Mult : 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
208Pins
LQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
96Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
62AK4305

RoHS

Date/Lot Code

Each
1+
23,750 $
5+
21,350 $
10+
20,020 $
25+
19,340 $
50+
18,710 $
Plus de tarifs
Min : 1 / Mult : 1
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
176Pins
TEQFP
-
148I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
78AK3388

RoHS

Date/Lot Code

Each
1+
36,170 $
5+
33,310 $
10+
30,430 $
25+
28,170 $
50+
27,440 $
Plus de tarifs
Min : 1 / Mult : 1
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
250MHz
-
4MB
176Pins
TEQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
-
768KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT3BB
29AK8228

RoHS

Date/Lot Code

Each
1+
27,250 $
5+
24,550 $
10+
21,840 $
25+
20,630 $
72+
20,620 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
208Pins
LQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
78AK3391

RoHS

Date/Lot Code

Each
1+
45,250 $
5+
40,970 $
10+
36,670 $
25+
33,630 $
50+
32,890 $
Plus de tarifs
Min : 1 / Mult : 1
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
350MHz
-
8MB
176Pins
TEQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
-
1MB
81Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT4BF
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON