ARM Microcontrollers:
29 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,990 $ 10+ 16,230 $ | Min : 1 / Mult : 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | 39Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
ANALOG DEVICES | Each | 1+ 31,400 $ 5+ 28,780 $ 10+ 26,140 $ 25+ 25,290 $ 50+ 25,110 $ Plus de tarifs | Min : 1 / Mult : 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | - | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
Each | 1+ 29,420 $ 10+ 24,300 $ 25+ 23,790 $ 50+ 22,970 $ 100+ 22,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 37Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 1+ 15,980 $ 10+ 15,420 $ 25+ 15,090 $ 50+ 14,570 $ 180+ 14,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ 18,250 $ 10+ 15,170 $ 25+ 14,080 $ 50+ 13,670 $ 100+ 13,320 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 18Channels | USB Microcontroller | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | |||||
Each | 1+ 19,580 $ 10+ 17,630 $ 25+ 17,270 $ 50+ 16,670 $ 180+ 16,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K Series | |||||
Each | 1+ 28,540 $ 5+ 25,760 $ 10+ 22,980 $ 25+ 20,060 $ 50+ 19,590 $ Plus de tarifs | Min : 1 / Mult : 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | - | 16 bit | 16MHz | - | 384KB | 120Pins | CSPBGA | - | 66I/O's | I2C, SPI, UART | - | 32KB | 4Channels | - | 16Bit | 2.5V | 3.6V | -40°C | 85°C | - | Surface Mount | ADuCM350 | |||||
Each | 1+ 15,390 $ | Min : 450 / Mult : 450 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 37Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 250+ 9,600 $ 900+ 9,600 $ | Min : 450 / Mult : 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 37Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ 26,970 $ 10+ 26,150 $ 25+ 25,610 $ 50+ 24,720 $ 180+ 24,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 256KB | 36Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ 18,700 $ 10+ 15,660 $ 25+ 14,220 $ 50+ 13,950 $ 180+ 13,790 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 21Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis S | Surface Mount | KS2x | |||||
Each | 1+ 15,890 $ | Min : 450 / Mult : 450 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 15Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K8x | |||||
Each | 1+ 16,590 $ | Min : 450 / Mult : 450 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 15Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K8x | |||||
Each | 1+ 15,070 $ | Min : 450 / Mult : 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ 14,140 $ | Min : 450 / Mult : 450 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 46Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 250+ 9,130 $ 500+ 8,880 $ | Min : 450 / Mult : 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 48KB | 37Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ 10,690 $ | Min : 450 / Mult : 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 16KB | 37Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 250+ 5,600 $ 500+ 5,430 $ | Min : 450 / Mult : 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 100Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 24KB | 37Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 250+ 14,330 $ 900+ 14,330 $ | Min : 450 / Mult : 450 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 46Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 250+ 12,770 $ 900+ 12,750 $ | Min : 450 / Mult : 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, USB, UART | CAN, I2C, I2S, SPI, USB, UART | 64KB | 2Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 250+ 6,570 $ 960+ 6,460 $ | Min : 480 / Mult : 480 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 80Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 4KB | 18Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | |||||
Each | 250+ 7,530 $ 960+ 7,330 $ | Min : 480 / Mult : 480 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 80Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 4KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | |||||
Each | 1+ 8,550 $ | Min : 480 / Mult : 480 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 80Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | |||||
Each | 250+ 7,830 $ 960+ 7,590 $ | Min : 480 / Mult : 480 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 80Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | 18Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | |||||
Each | 1+ 16,630 $ | Min : 450 / Mult : 450 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 37Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x |