ARM Microcontrollers:

10 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
26AH0214

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
16,480 $
10+
13,780 $
25+
13,350 $
50+
12,650 $
180+
12,190 $
Min : 1 / Mult : 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-R4F
32bit
32bit
32 bit
180MHz
180MHz
1MB
100Pins
LQFP
LQFP
71I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
07AH4141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
6,730 $
10+
5,290 $
25+
4,990 $
50+
4,690 $
100+
4,370 $
Plus de tarifs
Min : 1 / Mult : 1
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
80Pins
LQFP
LQFP
71I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
54AH6991

RoHS

Each
1+
16,140 $
10+
13,980 $
25+
13,980 $
50+
13,580 $
180+
13,100 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
100Pins
LQFP
LQFP
71I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
07AH4860

RoHS

Date/Lot Code

Each
1+
5,900 $
Min : 1 / Mult : 1
Kinetis EA Family KEAZx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
80Pins
LQFP
LQFP
71I/O's
CAN, I2C, UART
CAN, I2C, UART
16KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis EA
Surface Mount
KEAx
-
29AK8175

RoHS

Date/Lot Code

Each
1+
17,160 $
10+
13,470 $
25+
12,560 $
50+
12,060 $
180+
11,540 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
180MHz
-
512KB
100Pins
LQFP
-
71I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
384KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
97AK4726

RoHS

Date/Lot Code

Each
1+
10,640 $
10+
8,230 $
25+
7,910 $
50+
7,570 $
100+
6,750 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
100Pins
LQFP
-
71I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB
-
620KB
12Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
29AK8176

RoHS

Date/Lot Code

Each
1+
20,510 $
10+
17,300 $
25+
16,680 $
50+
16,640 $
180+
15,030 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
180MHz
-
2MB
100Pins
LQFP
-
71I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
384KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
97AK4740

RoHS

Date/Lot Code

Each
1+
11,220 $
10+
8,960 $
25+
8,720 $
50+
8,540 $
100+
7,470 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
100Pins
LQFP
-
71I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB
-
620KB
12Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
49X9709

RoHS

Date/Lot Code

Each
1+
8,930 $
10+
6,260 $
25+
6,130 $
50+
5,970 $
180+
5,790 $
Plus de tarifs
Min : 1 / Mult : 1
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
80Pins
LQFP
LQFP
71I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
67X4733

RoHS

Each
10+
5,330 $
Min : 450 / Mult : 450
Kinetis EA Family KEAZx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
80Pins
LQFP
LQFP
71I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis EA
Surface Mount
KEAx
AEC-Q100
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON