ARM Microcontrollers:
12 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 2,440 $ 10+ 1,780 $ 192+ 1,450 $ 576+ 1,350 $ 1056+ 1,300 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | ||||
Each | 1+ 2,200 $ 10+ 1,600 $ 192+ 1,300 $ 576+ 1,220 $ 1056+ 1,140 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
Each | 1+ 2,510 $ 10+ 1,850 $ 192+ 1,510 $ 576+ 1,390 $ 1056+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
MICROCHIP | Each | 1+ 2,020 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,980 $ 10+ 1,450 $ 25+ 1,310 $ 50+ 1,240 $ 100+ 1,160 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
MICROCHIP | Each | 1+ 1,780 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 5Channels | 12Bit | 2.4V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
Each | 1+ 1,700 $ 10+ 1,440 $ 192+ 1,270 $ 576+ 1,220 $ 1056+ 1,160 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | |||||
STMICROELECTRONICS | Each | 1+ 1,320 $ 10+ 1,220 $ 192+ 1,050 $ 576+ 1,050 $ 1056+ 1,050 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
1+ 2,200 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 1,920 $ | Min : 3000 / Mult : 3000 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 1,730 $ | Min : 3000 / Mult : 3000 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 1,640 $ | Min : 3000 / Mult : 3000 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X |