ARM Microcontrollers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM4430 | Each | 1+ 25,980 $ 10+ 24,370 $ 25+ 23,720 $ 50+ 21,530 $ 100+ 20,340 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | - | 264Pins | VFBGA | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | ||||
20AM4435 | Each | 1+ 28,670 $ 10+ 22,900 $ 25+ 21,470 $ 50+ 20,880 $ 100+ 20,300 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 264Pins | VFBGA | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx |