ARM Microcontrollers:

7 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
26AH0239

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
10,940 $
10+
8,470 $
25+
7,840 $
50+
7,510 $
100+
7,160 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
512KB
72Pins
UFBGA
-
57I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
49AK8937

RoHS

Date/Lot Code

Each
1+
27,400 $
5+
25,090 $
10+
22,790 $
25+
20,440 $
50+
19,840 $
Plus de tarifs
Min : 1 / Mult : 1
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
26MHz
-
128KB
72Pins
LGA
-
17I/O's
I2C, SPI, UART
-
64KB
-
16Bit
2.8V
3.6V
-40°C
85°C
ADuCM
Surface Mount
ADuCM355
49AK8938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
27,400 $
10+
22,770 $
25+
21,340 $
50+
20,480 $
100+
19,620 $
Plus de tarifs
Min : 1 / Mult : 1
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
26MHz
-
128KB
72Pins
LGA
-
17I/O's
I2C, SPI, UART
-
64KB
-
16Bit
2.8V
3.6V
-40°C
85°C
ADuCM
Surface Mount
ADuCM355
78AK8717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
9,140 $
10+
8,190 $
25+
7,770 $
50+
7,000 $
100+
6,400 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
512KB
72Pins
WLCSP
-
50I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
-
274KB
12Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
85AK5910

RoHS

Date/Lot Code

Each
1+
27,070 $
5+
26,640 $
10+
26,210 $
25+
24,690 $
50+
24,050 $
Plus de tarifs
Min : 1 / Mult : 1
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
26MHz
-
256KB
72Pins
LGA
-
17I/O's
DMA, I2C, SPI, UART
-
64KB
-
16Bit
2.8V
3.6V
-40°C
85°C
ADuCM
Surface Mount
ADuCM356
14AM7347

RoHS

Date/Lot Code

Each
1+
23,270 $
10+
18,460 $
25+
17,750 $
50+
17,730 $
100+
15,750 $
Plus de tarifs
Min : 1 / Mult : 1
MAX Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
12MHz
-
384KB
72Pins
LGA-EP
-
36I/O's
HART, I2C, LPUART, SPI, UART
-
160KB
2Channels
16Bit, 24Bit
2.7V
3.63V
-40°C
105°C
MAX
Surface Mount
MAX326xx
54AH7071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
9,760 $
Min : 1 / Mult : 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
1MB
72Pins
WLCSP
WLCSP
57I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON