ARM Microcontrollers:
58 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
IC Type
Product Range
Motor Type
Device Core
No. of Outputs
Data Bus Width
No. of Bits
Operating Frequency Max
Output Current
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,020 $ 10+ 4,740 $ 25+ 4,370 $ 50+ 4,160 $ 100+ 3,950 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,320 $ 10+ 7,640 $ 25+ 7,220 $ 50+ 6,980 $ 100+ 6,750 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 64KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART | - | 8KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,140 $ 10+ 6,630 $ 25+ 6,260 $ 50+ 6,050 $ 100+ 5,840 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ 7,220 $ 10+ 6,710 $ 25+ 6,710 $ 50+ 6,260 $ 180+ 6,180 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 256KB | 100Pins | LQFP | LQFP | 80I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 24KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ 8,300 $ 10+ 8,090 $ 25+ 7,040 $ 50+ 6,930 $ 180+ 6,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 256KB | 100Pins | LQFP | LQFP | 80I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 24KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ 10,030 $ 10+ 7,830 $ 25+ 7,540 $ 50+ 7,320 $ 100+ 7,160 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART | - | 8KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ 4,510 $ | Min : 1 / Mult : 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | |||||
Each | 1+ 16,030 $ 10+ 13,330 $ 25+ 12,650 $ 50+ 12,350 $ 100+ 12,030 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 512KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART | - | 32KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,150 $ 10+ 9,710 $ 25+ 9,430 $ | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 256KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 24KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,230 $ 10+ 7,900 $ 25+ 7,320 $ 50+ 7,150 $ 100+ 6,680 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 256KB | 100Pins | LQFP | LQFP | 80I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 24KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,480 $ 10+ 7,770 $ 25+ 7,340 $ 50+ 7,110 $ 100+ 6,870 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 128KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,990 $ 10+ 3,760 $ 25+ 3,550 $ 50+ 3,330 $ 100+ 3,130 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 16KB | 40Pins | QFN-EP | QFN-EP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | |||||
Each | 1+ 3,700 $ | Min : 1 / Mult : 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 16KB | 40Pins | QFN | QFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,560 $ 10+ 4,180 $ 25+ 4,180 $ 50+ 4,180 $ 100+ 4,180 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 24MHz | - | - | 32KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 4KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ 9,320 $ 10+ 7,640 $ 25+ 7,200 $ 50+ 7,010 $ 100+ 6,820 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 64KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART | - | 8KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ 9,410 $ 10+ 6,730 $ 25+ 6,160 $ | Min : 1 / Mult : 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 128KB | 100Pins | LQFP | LQFP | 80I/O's | I2C, SPI, USART | - | 8KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
INFINEON | Each | 1+ 6,560 $ 10+ 5,410 $ 25+ 5,120 $ 50+ 4,880 $ 100+ 4,690 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | ||||
INFINEON | Each | 1+ 2,870 $ 10+ 2,130 $ 100+ 1,730 $ 500+ 1,640 $ 1000+ 1,560 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 24MHz | - | 24MHz | 16KB | 24Pins | QFN | QFN | 19I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | - | ||||
1+ 4,280 $ 10+ 4,280 $ 25+ 4,280 $ 50+ 4,280 $ 100+ 4,280 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | Motor Driver with MCU | TLE987x Family TLE9879QXW40 Series Microcontrollers | Three Phase Brushless DC | ARM Cortex-M3 | 6Outputs | 32bit | - | 32 bit | 24MHz | 50mA | 24MHz | 64KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 5Channels | - | 10Bit | 5.5V | 28V | -40°C | 175°C | TLE987x | Surface Mount | TLE9879QXW40 | AEC-Q100 | AEC-Q100, AEC-Q101 | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,770 $ 10+ 4,290 $ 25+ 4,040 $ 50+ 3,770 $ 100+ 3,520 $ Plus de tarifs | Min : 1 / Mult : 1 | - | EFM32 Family EFM32ZG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 24MHz | - | - | 32KB | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 2Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32ZG | - | - | ||||
SILICON LABS | Each | 1+ 6,080 $ 10+ 4,040 $ 25+ 3,700 $ 50+ 3,450 $ 100+ 3,190 $ Plus de tarifs | Min : 1 / Mult : 1 | - | EFM32 Family EFM32ZG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 24MHz | - | - | 32KB | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | - | - | - | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32ZG | - | - | ||||
62AK5273 RoHS | Each | 1+ 4,560 $ 10+ 3,440 $ 25+ 3,150 $ 50+ 2,990 $ 100+ 2,840 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | - | 32 bit | 24MHz | - | - | 16KB | 40Pins | QFN-EP | - | 34I/O's | I2C, SPI, UART | - | 4KB | 1Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | ||||
79AK9020 RoHS | Each | 1+ 4,760 $ 10+ 4,170 $ 25+ 3,900 $ 50+ 3,730 $ 100+ 3,510 $ | Min : 1 / Mult : 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 24MHz | - | - | 64KB | 44Pins | TQFP | - | 36I/O's | I2C, IrDA, SPI, SSP, UART | - | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,510 $ 10+ 4,050 $ 25+ 3,810 $ 50+ 3,560 $ 100+ 3,330 $ Plus de tarifs | Min : 1 / Mult : 1 | - | EFM32 Family EFM32ZG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 24MHz | - | - | 16KB | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 2Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32ZG | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,530 $ 10+ 2,630 $ 25+ 2,410 $ 50+ 2,280 $ 100+ 2,160 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | - | 32 bit | 24MHz | - | - | 16KB | 24Pins | QFN-EP | - | 19I/O's | I2C, SPI, UART | - | 2KB | 1Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | - |