ARM Microcontrollers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,390 $ 10+ 14,610 $ 25+ 13,970 $ 50+ 13,340 $ 180+ 12,700 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA8 Series RA8E1 Group Microcontrollers | ARM Cortex-M85F | 32 bit | 360MHz | 1MB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 544KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA8 | |||||
Each | 1+ 23,510 $ 10+ 19,660 $ 25+ 19,100 $ 50+ 18,550 $ 120+ 17,990 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA8 Series RA8E1 Group Microcontrollers | ARM Cortex-M85F | 32 bit | 360MHz | 1MB | 144Pins | LQFP | 106I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 544KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA8 |