ARM Microcontrollers:

8 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
59M2178

RoHS

Date/Lot Code

Each
1+
8,870 $
10+
7,700 $
25+
7,430 $
50+
7,200 $
100+
7,010 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
64KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, USART
I2C, SPI, USART
10KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
01P4090

RoHS

Date/Lot Code

Each
1+
11,250 $
10+
10,180 $
25+
9,820 $
50+
9,530 $
100+
9,320 $
Min : 1 / Mult : 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
256KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, USART
I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
54AH6934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
13,610 $
10+
11,280 $
25+
10,680 $
50+
10,360 $
100+
10,040 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
256KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, USART
-
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
07AH7010

RoHS

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+
8,400 $
10+
6,440 $
25+
5,950 $
50+
5,690 $
100+
5,410 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
128KB
48Pins
LQFP
LQFP
37I/O's
I2C, SPI, USART
-
16KB
110Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
86T4680

RoHS

Each
1+
4,860 $
Min : 1 / Mult : 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
32KB
48Pins
LQFP
LQFP
37I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
59M2175

RoHS

Date/Lot Code

Each
1+
7,500 $
10+
5,730 $
25+
4,870 $
50+
4,770 $
100+
4,670 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
64KB
48Pins
LQFP
LQFP
37I/O's
I2C, SPI, USART
-
10KB
110Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9775

RoHS

Date/Lot Code

Each
1+
16,100 $
10+
15,060 $
25+
14,630 $
50+
13,200 $
120+
12,430 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
768KB
144Pins
LQFP
LQFP
112I/O's
I2C, SPI, USART
I2C, SPI, USART
80KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9774

RoHS

Date/Lot Code

Each
1+
10,750 $
10+
9,940 $
25+
9,280 $
50+
8,820 $
100+
8,400 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
128KB
48Pins
UFQFPN
UFQFPN
37I/O's
I2C, SPI, USART
I2C, SPI, USART
16KB
110Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON