ARM Microcontrollers:
51 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,370 $ 10+ 6,180 $ 25+ 5,900 $ 50+ 5,590 $ 100+ 5,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | |||||
SILICON LABS | Each | 1+ 12,750 $ 10+ 10,570 $ 25+ 9,850 $ 50+ 9,400 $ 100+ 8,940 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 48Pins | QFN | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | - | - | ||||
SILICON LABS | Each | 1+ 13,900 $ 10+ 10,790 $ 25+ 10,100 $ 50+ 9,800 $ 100+ 9,500 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 125Pins | BGA | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | - | - | ||||
Each | 1+ 5,170 $ 10+ 4,240 $ 25+ 4,040 $ 50+ 3,980 $ 100+ 3,920 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 256KB | 48Pins | QFN | QFN | 32I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | - | - | |||||
Each | 1+ 5,080 $ 10+ 4,230 $ 25+ 3,920 $ 50+ 3,730 $ 100+ 3,530 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 32Pins | QFN | QFN | 24I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,640 $ 10+ 5,930 $ 25+ 5,590 $ 50+ 5,360 $ 100+ 5,120 $ Plus de tarifs | Min : 1 / Mult : 1 | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9877QXA40 | AEC-Q100 | AEC-Q100 | |||||
SILICON LABS | Each | 1+ 5,080 $ 10+ 4,230 $ 25+ 3,920 $ 50+ 3,730 $ 100+ 3,530 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 32Pins | QFN | QFN | 20I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | - | - | ||||
Each | 1+ 6,720 $ 10+ 5,480 $ 25+ 5,170 $ 50+ 4,990 $ 100+ 4,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | |||||
Each | 1+ 5,400 $ 10+ 4,490 $ 25+ 4,170 $ 50+ 3,970 $ 100+ 3,760 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 48Pins | QFN | QFN | 32I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | - | - | |||||
Each | 1+ 5,080 $ 10+ 4,080 $ 25+ 3,810 $ 50+ 3,660 $ 100+ 3,530 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 256KB | 32Pins | QFN | QFN | 24I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,520 $ 10+ 5,620 $ 25+ 5,190 $ 50+ 5,010 $ 100+ 4,810 $ Plus de tarifs | Min : 1 / Mult : 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | TLE985x | Surface Mount | TLE9853QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,600 $ 10+ 7,380 $ 25+ 6,840 $ 50+ 6,540 $ 100+ 6,230 $ Plus de tarifs | Min : 1 / Mult : 1 | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 40MHz | 40MHz | 256KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9872QTW40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,400 $ 10+ 7,000 $ 25+ 6,330 $ 50+ 6,090 $ 100+ 5,860 $ Plus de tarifs | Min : 1 / Mult : 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,290 $ 10+ 6,360 $ 25+ 5,870 $ 50+ 5,610 $ 100+ 5,340 $ Plus de tarifs | Min : 1 / Mult : 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE986x | Surface Mount | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | |||||
SILICON LABS | Each | 1+ 10,050 $ 10+ 9,080 $ 25+ 8,370 $ 50+ 8,000 $ 100+ 7,660 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 125Pins | BGA | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,540 $ 10+ 6,550 $ 25+ 6,050 $ 50+ 5,790 $ 100+ 5,510 $ Plus de tarifs | Min : 1 / Mult : 1 | TLE987x Family TLE9877QTW40 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 40MHz | 40MHz | 64KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9877QTW40 | AEC-Q100 | AEC-Q100 | |||||
79AK1879 RoHS | SILICON LABS | Each | 1+ 13,260 $ 10+ 10,990 $ 25+ 10,230 $ 50+ 9,780 $ 100+ 9,320 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG12 | - | - | |||
79AK5153 RoHS | Each | 1+ 5,310 $ 10+ 5,040 $ 25+ 4,810 $ 50+ 4,670 $ 100+ 4,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 40MHz | - | 64KB | 64Pins | LQFP | - | 57I/O's | I2C, SPI, UART | - | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | - | ||||
79AK1876 RoHS | SILICON LABS | Each | 1+ 7,750 $ | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 40MHz | - | 128KB | 32Pins | QFN | - | 24I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG1 | - | - | |||
79AK1878 RoHS | SILICON LABS | Each | 1+ 6,300 $ 10+ 5,230 $ 25+ 4,860 $ 50+ 4,620 $ 100+ 4,380 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 40MHz | - | 256KB | 32Pins | QFN | - | 20I/O's | I2C, I2S, SPI, USART | - | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG1 | - | - | |||
Each | 500+ 3,010 $ | Min : 800 / Mult : 800 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 64Pins | LQFP | LQFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | |||||
Each | 250+ 3,170 $ 840+ 3,030 $ | Min : 420 / Mult : 420 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 64Pins | QFP | QFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | |||||
Each | 1+ 3,590 $ 10+ 3,410 $ 25+ 3,260 $ | Min : 1 / Mult : 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 16KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | |||||
Each | 1+ 5,440 $ 10+ 5,160 $ | Min : 1 / Mult : 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 32KB | 64Pins | LQFP | LQFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | |||||
Each | 1+ 7,690 $ 10+ 6,380 $ 25+ 5,930 $ 50+ 5,650 $ 100+ 5,360 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 256KB | 48Pins | QFN | QFN | 32I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | - | - |