2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      ARM Microcontrollers:

                      4 800 produit(s) trouvé(s)
                      Trouvez une vaste gamme de ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de ARM Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Stmicroelectronics, Microchip, Nxp, Infineon & Silicon Labs.
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      IC Type
                      Product Range
                      No. of CPU Cores
                      Motor Type
                      MPU Core Size
                      Device Core
                      No. of Outputs
                      Data Bus Width
                      No. of Bits
                      MCU Core Size
                      Operating Frequency Max
                      Output Current
                      CPU Speed
                      Program Memory Size
                      MPU Case Style
                      No. of Pins
                      IC Case / Package
                      MCU Case Style
                      No. of I/O's
                      Interfaces
                      Embedded Interface Type
                      RAM Memory Size
                      ADC Channels
                      MCU Applications
                      ADC Resolution
                      MPU Family
                      MPU Series
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      MCU Family
                      IC Mounting
                      MCU Series
                      Packaging
                      Emballage
                      Qualification
                      Automotive Qualification Standard
                      Aucun filtre appliqué
                      0 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      STM32F407IEH6
                      STMICROELECTRONICS STM32F407IEH6
                      46W2201

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. 32 Bit Microcontroller
                      2. Ethernet MAC
                      3. Camera Interface
                      4. ARM Cortex-M4
                      5. 168 MHz
                      6. 512 KB
                      7. 192 KB
                      8. 176 RoHS Compliant: Yes
                      Each
                      1+
                      16,020 $
                      10+
                      12,690 $
                      25+
                      11,930 $
                      50+
                      11,920 $
                      100+
                      10,760 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      168MHz
                      -
                      168MHz
                      512KB
                      -
                      176Pins
                      UFBGA
                      UFBGA
                      140I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      192KB
                      24Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F4
                      -
                      -
                      -
                      STM32F103RBT6
                      STMICROELECTRONICS STM32F103RBT6
                      59M2183

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      7,700 $
                      10+
                      7,110 $
                      25+
                      7,110 $
                      50+
                      6,600 $
                      100+
                      6,160 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      128KB
                      -
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      20KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MK60FN1M0VMD12
                      NXP MK60FN1M0VMD12
                      89T6231

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. Kinetis K Family K6x Series Microcontrollers
                      3. ARM Cortex-M4F
                      4. 32 bit
                      5. 120 MHz
                      6. 1 MB
                      Each
                      1+
                      16,360 $
                      10+
                      16,360 $
                      Min : 1 / Mult : 1
                      -
                      Kinetis K Family K6x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4F
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      120MHz
                      -
                      120MHz
                      1MB
                      -
                      144Pins
                      MAPBGA
                      MAPBGA
                      100I/O's
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      128KB
                      -
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K6x
                      -
                      -
                      -
                      STM32F103C8T6
                      STMICROELECTRONICS STM32F103C8T6
                      59M2182

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      5,800 $
                      10+
                      5,390 $
                      25+
                      5,020 $
                      50+
                      5,020 $
                      100+
                      4,840 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      -
                      -
                      32 bit
                      -
                      72MHz
                      -
                      -
                      64KB
                      -
                      48Pins
                      LQFP
                      -
                      37I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      20KB
                      10Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      STM32F205RGT6
                      STMICROELECTRONICS STM32F205RGT6
                      46W2189

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Advanced Connectivity and Encryption
                      3. STM32 Family STM32F2 Series Microcontrollers
                      Each
                      1+
                      24,900 $
                      10+
                      20,950 $
                      25+
                      19,960 $
                      50+
                      19,510 $
                      100+
                      19,050 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F2 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      120MHz
                      -
                      120MHz
                      1MB
                      -
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      128KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F2
                      -
                      -
                      -
                      STM32F103VET7
                      STMICROELECTRONICS STM32F103VET7
                      65T3775

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. 32 Bit Microcontroller
                      2. Motor Control
                      3. ARM Cortex-M3
                      4. 72 MHz
                      5. 512 KB
                      6. 64 KB
                      7. 100
                      8. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      14,350 $
                      10+
                      11,400 $
                      25+
                      11,040 $
                      50+
                      10,470 $
                      180+
                      10,100 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      512KB
                      -
                      100Pins
                      LQFP
                      LQFP
                      80I/O's
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      64KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      105°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MK61FN1M0VMJ15
                      NXP MK61FN1M0VMJ15
                      89T6239

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. K6 Ethernet Series
                      3. Kinetis K Family K6x Series Microcontrollers
                      4. ARM Cortex-M4
                      5. 32 bit
                      Each
                      1+
                      22,610 $
                      Min : 1 / Mult : 1
                      -
                      Kinetis K Family K6x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      150MHz
                      -
                      150MHz
                      1MB
                      -
                      256Pins
                      MAPBGA
                      MAPBGA
                      128I/O's
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      128KB
                      49Channels
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K6x
                      -
                      -
                      -
                      MK20FX512VLQ12
                      NXP MK20FX512VLQ12
                      05W8035

                      Data Sheet

                      RoHS

                      NXP
                      1. ARM MCU
                      2. Kinetis K Family K2x Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 120 MHz
                      6. 512 KB
                      Each
                      1+
                      18,550 $
                      10+
                      17,310 $
                      25+
                      17,310 $
                      50+
                      16,810 $
                      100+
                      16,210 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      Kinetis K Family K2x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      120MHz
                      -
                      120MHz
                      512KB
                      -
                      144Pins
                      LQFP
                      LQFP
                      100I/O's
                      CAN, I2C, I2S, SPI, UART, USB
                      CAN, I2C, I2S, SPI, UART, USB
                      128KB
                      62Channels
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K2x
                      -
                      -
                      -
                      STM32F405RGT6
                      STMICROELECTRONICS STM32F405RGT6
                      71T9854

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F4 Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 168 MHz
                      6. 1 MB
                      Each
                      1+
                      11,900 $
                      10+
                      11,900 $
                      25+
                      11,050 $
                      50+
                      10,320 $
                      100+
                      9,930 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      -
                      -
                      32 bit
                      -
                      168MHz
                      -
                      -
                      1MB
                      -
                      64Pins
                      LQFP
                      -
                      51I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      -
                      196KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F4
                      -
                      -
                      -
                      STM32F103T8U6
                      STMICROELECTRONICS STM32F103T8U6
                      11N8298

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      11,080 $
                      10+
                      9,120 $
                      25+
                      8,620 $
                      50+
                      8,480 $
                      100+
                      8,010 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      64KB
                      -
                      36Pins
                      VFQFPN
                      VFQFPN
                      26I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      20KB
                      10Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MK10FX512VLQ12
                      NXP MK10FX512VLQ12
                      89T6159

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. Kinetis K Family K1x Series Microcontrollers
                      3. ARM Cortex-M4F
                      4. 32 bit
                      5. 120 MHz
                      6. 512 KB
                      Each
                      1+
                      18,590 $
                      10+
                      16,110 $
                      25+
                      16,110 $
                      50+
                      15,640 $
                      100+
                      15,090 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      Kinetis K Family K1x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4F
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      120MHz
                      -
                      120MHz
                      512KB
                      -
                      144Pins
                      LQFP
                      LQFP
                      104I/O's
                      CAN, I2C, SPI, UART
                      CAN, I2C, I2S, SPI, UART
                      128KB
                      -
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K1x
                      -
                      -
                      -
                      STM32F103RET6
                      STMICROELECTRONICS STM32F103RET6
                      01P4101

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      19,230 $
                      10+
                      16,060 $
                      25+
                      15,270 $
                      50+
                      14,900 $
                      100+
                      14,540 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      512KB
                      -
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      64KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MK70FN1M0VMJ15
                      NXP MK70FN1M0VMJ15
                      06W0882

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 32BIT
                      3. CORTEX-M4
                      4. 150MHZ
                      5. BGA-256 ROHS COMPLIANT: YES
                      Each
                      1+
                      38,990 $
                      5+
                      37,670 $
                      10+
                      36,770 $
                      25+
                      35,950 $
                      50+
                      35,210 $
                      Min : 1 / Mult : 1
                      -
                      Kinetis K Family K7x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      -
                      32 bit
                      -
                      150MHz
                      -
                      150MHz
                      1MB
                      -
                      256Pins
                      MAPBGA
                      MAPBGA
                      128I/O's
                      CAN, I2C, I2S, SPI, UART
                      CAN, I2C, I2S, SPI, UART
                      128KB
                      81Channels
                      Graphics LCD Controller
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K7x
                      -
                      -
                      -
                      STM32F103VET6
                      STMICROELECTRONICS STM32F103VET6
                      01P4104

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      11,170 $
                      10+
                      10,650 $
                      25+
                      10,320 $
                      50+
                      9,790 $
                      180+
                      9,430 $
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      512KB
                      -
                      100Pins
                      LQFP
                      LQFP
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      64KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MK60FX512VLQ15
                      NXP MK60FX512VLQ15
                      24W6556

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 32 Bit Microcontroller
                      2. K6 Ethernet Series
                      3. ARM Cortex-M4
                      4. 150 MHz
                      5. 512 KB
                      6. 128 KB
                      7. 144
                      8. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      38,600 $
                      5+
                      34,280 $
                      10+
                      31,140 $
                      25+
                      30,450 $
                      50+
                      29,830 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      Kinetis K Family K6x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      150MHz
                      -
                      150MHz
                      512KB
                      -
                      144Pins
                      LQFP
                      LQFP
                      100I/O's
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      CAN, ENET, I2C, I2S, SPI, UART, USB
                      128KB
                      62Channels
                      -
                      16Bit
                      -
                      -
                      1.71V
                      3.6V
                      -40°C
                      105°C
                      Kinetis K
                      Surface Mount
                      K6x
                      -
                      -
                      -
                      STM32F103RCT6
                      STMICROELECTRONICS STM32F103RCT6
                      01P4099

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      8,300 $
                      10+
                      8,300 $
                      25+
                      8,300 $
                      50+
                      7,710 $
                      100+
                      6,950 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      256KB
                      -
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      32KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      STM32F103CBT6
                      STMICROELECTRONICS STM32F103CBT6
                      11N8296

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      7,230 $
                      10+
                      6,670 $
                      25+
                      6,670 $
                      50+
                      6,200 $
                      100+
                      6,190 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      -
                      -
                      32 bit
                      -
                      72MHz
                      -
                      -
                      128KB
                      -
                      48Pins
                      LQFP
                      -
                      37I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      20KB
                      10Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      STM32F405VGT6
                      STMICROELECTRONICS STM32F405VGT6
                      46W2199

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F4 Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 168 MHz
                      6. 1 MB
                      Each
                      1+
                      12,720 $
                      10+
                      12,720 $
                      25+
                      11,820 $
                      50+
                      11,820 $
                      180+
                      11,030 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      168MHz
                      -
                      168MHz
                      1MB
                      -
                      100Pins
                      LQFP
                      LQFP
                      82I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      192KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F4
                      -
                      -
                      -
                      STM32F103C4T6A
                      STMICROELECTRONICS STM32F103C4T6A
                      46W2183

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. 32 Bit Microcontroller
                      2. Motor Control
                      3. ARM Cortex-M3
                      4. 72 MHz
                      5. 16 KB
                      6. 6 KB
                      7. 48
                      8. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      9,430 $
                      10+
                      7,720 $
                      25+
                      7,290 $
                      50+
                      7,050 $
                      100+
                      6,820 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      16KB
                      -
                      48Pins
                      LQFP
                      LQFP
                      37I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      6KB
                      10Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      MKE02Z64VLD4
                      NXP MKE02Z64VLD4
                      49X9701

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 32 Bit Microcontroller
                      2. Kinetis E Series
                      3. ARM Cortex-M0+
                      4. 40 MHz
                      5. 64 KB
                      6. 4 KB
                      7. 44
                      8. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      7,370 $
                      10+
                      6,160 $
                      25+
                      5,900 $
                      50+
                      5,740 $
                      100+
                      5,580 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      Kinetis E Family KE0x Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M0+
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      40MHz
                      -
                      40MHz
                      64KB
                      -
                      44Pins
                      LQFP
                      LQFP
                      37I/O's
                      I2C, SPI, UART
                      I2C, SPI, UART
                      4KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2.7V
                      5.5V
                      -40°C
                      105°C
                      Kinetis E
                      Surface Mount
                      KE0x
                      -
                      -
                      -
                      STM32F103VGT7
                      STMICROELECTRONICS STM32F103VGT7
                      99W9806

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      20,160 $
                      10+
                      15,930 $
                      25+
                      15,350 $
                      50+
                      13,780 $
                      180+
                      13,330 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F1 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M3
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      1MB
                      -
                      100Pins
                      LQFP
                      LQFP
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      CAN, I2C, SPI, USART, USB
                      96KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      105°C
                      STM32
                      Surface Mount
                      STM32F1
                      -
                      -
                      -
                      STM32F303CBT7
                      STMICROELECTRONICS STM32F303CBT7
                      99W9872

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. General Purpose
                      3. STM32 Family STM32F3 Series Microcontrollers
                      4. ARM Cortex-M4
                      5. 32 bit
                      Each
                      1+
                      12,690 $
                      10+
                      10,480 $
                      25+
                      9,930 $
                      50+
                      9,780 $
                      100+
                      9,330 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F3 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      128KB
                      -
                      48Pins
                      LQFP
                      LQFP
                      20I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      CAN, I2C, SPI, UART, USART, USB
                      32KB
                      15Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      105°C
                      STM32
                      Surface Mount
                      STM32F3
                      -
                      -
                      -
                      STM32F303VBT6
                      STMICROELECTRONICS STM32F303VBT6
                      99W9875

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. General Purpose
                      3. STM32 Family STM32F3 Series Microcontrollers
                      4. ARM Cortex-M4
                      5. 32 bit
                      Each
                      1+
                      11,300 $
                      10+
                      8,770 $
                      25+
                      8,140 $
                      50+
                      7,480 $
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F3 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      72MHz
                      -
                      72MHz
                      128KB
                      -
                      100Pins
                      LQFP
                      LQFP
                      87I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      CAN, I2C, SPI, UART, USART, USB
                      24KB
                      39Channels
                      -
                      12Bit
                      -
                      -
                      2V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F3
                      -
                      -
                      -
                      STM32F405RGT6W
                      STMICROELECTRONICS STM32F405RGT6W
                      99W9901

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Advanced Connectivity and Encryption
                      3. STM32 Family STM32F4 Series Microcontrollers
                      Each
                      1+
                      14,980 $
                      10+
                      12,980 $
                      25+
                      12,980 $
                      50+
                      12,610 $
                      100+
                      12,150 $
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      168MHz
                      -
                      168MHz
                      1MB
                      -
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      CAN, I2C, SPI, UART, USART, USB
                      192KB
                      16Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      85°C
                      STM32
                      Surface Mount
                      STM32F4
                      -
                      -
                      -
                      STM32F407ZGT7
                      STMICROELECTRONICS STM32F407ZGT7
                      99W9916

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Ethernet MAC
                      3. Camera Interface
                      4. STM32 Family STM32F4 Series Microcontrollers
                      Each
                      1+
                      15,590 $
                      10+
                      15,590 $
                      25+
                      14,470 $
                      50+
                      14,470 $
                      120+
                      13,510 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      -
                      STM32 Family STM32F4 Series Microcontrollers
                      -
                      -
                      -
                      ARM Cortex-M4
                      -
                      32bit
                      32bit
                      32 bit
                      -
                      168MHz
                      -
                      168MHz
                      1MB
                      -
                      144Pins
                      LQFP
                      LQFP
                      114I/O's
                      CAN, I2C, SPI, UART, USART, USB
                      CAN, I2C, SPI, UART, USART, USB
                      192KB
                      24Channels
                      -
                      12Bit
                      -
                      -
                      1.8V
                      3.6V
                      -40°C
                      105°C
                      STM32
                      Surface Mount
                      STM32F4
                      -
                      -
                      -
                      ComparerPrix pourQuantité
                      1-25 sur 4800 articles
                      sur 192 page(s)