LPC Family LPC1800 Series Microcontrollers ARM Microcontrollers:
17 produit(s) trouvé(s)Trouvez une vaste gamme de LPC Family LPC1800 Series Microcontrollers ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de ARM Microcontrollers, tels que STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Nxp.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,440 $ 10+ 20,560 $ 25+ 19,710 $ 50+ 18,550 $ 100+ 17,380 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | TFBGA | TFBGA | 49I/O's | CAN, Ethernet, I2C, I2S, UART, USB | CAN, Ethernet, I2C, I2S, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 18,170 $ 10+ 17,350 $ 25+ 16,810 $ 50+ 15,930 $ 180+ 15,360 $ | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 20,210 $ 10+ 15,250 $ 25+ 14,780 $ 50+ 14,020 $ 120+ 13,500 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 144Pins | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 20,050 $ 10+ 19,140 $ 25+ 18,550 $ 72+ 17,590 $ 108+ 16,950 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 208Pins | LQFP | LQFP | 142I/O's | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, LIN, SPI, USART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 50+ 16,070 $ 180+ 15,490 $ | Min : 90 / Mult : 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 13,570 $ | Min : 90 / Mult : 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 50+ 11,810 $ 180+ 11,260 $ 270+ 11,040 $ | Min : 90 / Mult : 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 25+ 24,400 $ 50+ 22,060 $ 100+ 20,900 $ 250+ 18,180 $ 500+ 17,650 $ | Min : 36 / Mult : 36 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 208Pins | LQFP | LQFP | 142I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 250+ 14,010 $ 520+ 14,010 $ | Min : 260 / Mult : 260 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | BGA | BGA | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 11,460 $ 10+ 10,180 $ 25+ 9,860 $ 50+ 9,340 $ 100+ 9,010 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 118I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 250+ 9,230 $ 500+ 8,970 $ | Min : 260 / Mult : 260 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 100Pins | BGA | BGA | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 18,760 $ | Min : 90 / Mult : 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 100+ 13,260 $ 250+ 11,050 $ 500+ 10,740 $ | Min : 189 / Mult : 189 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | BGA | BGA | 118I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 20,900 $ 10+ 15,820 $ 25+ 15,320 $ 50+ 14,530 $ 180+ 14,020 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 50+ 15,060 $ 180+ 13,410 $ 270+ 13,300 $ 540+ 13,180 $ | Min : 90 / Mult : 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 200KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 50+ 12,060 $ 100+ 11,250 $ 250+ 9,370 $ 500+ 9,110 $ | Min : 60 / Mult : 60 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 144Pins | LQFP | LQFP | 83I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 132KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 50+ 12,770 $ 100+ 11,910 $ 250+ 9,940 $ 500+ 9,650 $ | Min : 60 / Mult : 60 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 144Pins | LQFP | LQFP | 83I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 |