MCX A Series ARM Microcontrollers:
30 produit(s) trouvé(s)MCX A Series - General-Purpose Arm® Cortex®-M33 MCUs
MCX A series MCUs, powered by the Arm® Cortex®-M33, are general-purpose MCUs designed to address a wide range of applications with scalable device options, low power and intelligent peripherals. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint.
- A performant, ruggedized memory subsystem for industrial sensing and control
- Standard peripherals with sophisticated interconnect and DMA acceleration
- Full speed USB device controller
- Direct Memory Access (eDMA) System
- Flexible boot ROM with USB
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,270 $ 10+ 5,270 $ 25+ 4,880 $ 50+ 4,630 $ 100+ 4,370 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA155 | ||||||
Each | 1+ 4,200 $ 10+ 3,170 $ 25+ 2,910 $ 50+ 2,770 $ 100+ 2,630 $ Plus de tarifs | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA143 | ||||||
Each | 1+ 9,050 $ 10+ 6,870 $ 25+ 6,410 $ 50+ 6,150 $ 100+ 5,870 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA156 | ||||||
Each | 1+ 6,250 $ 10+ 4,510 $ 25+ 4,350 $ 50+ 4,010 $ 100+ 3,660 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA145 | ||||||
Each | 1+ 3,870 $ 10+ 2,710 $ 100+ 2,210 $ 500+ 1,810 $ 1000+ 1,640 $ Plus de tarifs | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA143 | ||||||
Each | 1+ 4,730 $ 10+ 3,420 $ 25+ 3,130 $ 50+ 2,950 $ 100+ 2,770 $ Plus de tarifs | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA152 | ||||||
Each | 1+ 8,370 $ 10+ 6,040 $ 25+ 5,300 $ 50+ 5,080 $ 100+ 4,840 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA146 | ||||||
Each | 1+ 5,230 $ 10+ 3,950 $ 25+ 3,740 $ 50+ 3,520 $ 100+ 3,310 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA155 | ||||||
Each | 1+ 4,170 $ 10+ 2,850 $ 100+ 2,350 $ 500+ 1,880 $ 1000+ 1,880 $ Plus de tarifs | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA152 | ||||||
Each | 1+ 6,090 $ 10+ 4,310 $ 25+ 3,980 $ 50+ 3,760 $ 100+ 3,530 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA146 | ||||||
Each | 1+ 5,950 $ 10+ 4,400 $ 25+ 4,090 $ 50+ 3,850 $ 100+ 3,600 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA145 | ||||||
Each | 1+ 8,800 $ 10+ 6,520 $ 25+ 6,040 $ 50+ 5,980 $ 100+ 5,930 $ | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA156 | ||||||
Each | 1+ 7,840 $ 10+ 5,870 $ 25+ 5,480 $ 50+ 5,150 $ 100+ 4,800 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA155 | ||||||
Each | 1+ 6,410 $ 10+ 4,730 $ 25+ 4,370 $ 50+ 4,150 $ 100+ 3,920 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA156 | ||||||
Each | 1+ 6,620 $ 10+ 4,620 $ 25+ 4,230 $ 50+ 4,080 $ 100+ 3,900 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA145 | ||||||
Each | 1+ 8,300 $ 10+ 6,160 $ 25+ 5,740 $ 50+ 5,480 $ 100+ 5,240 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA146 | ||||||
Each | 1+ 5,680 $ 10+ 4,330 $ 25+ 4,160 $ 50+ 3,810 $ 100+ 3,450 $ | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA154 | ||||||
Each | 1+ 3,910 $ 10+ 2,920 $ 25+ 2,700 $ 50+ 2,560 $ 100+ 2,420 $ Plus de tarifs | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA142 | ||||||
Each | 1+ 6,090 $ 10+ 4,620 $ 25+ 4,240 $ 50+ 4,040 $ 100+ 3,840 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA144 | ||||||
Each | 1+ 4,420 $ 10+ 3,310 $ 25+ 3,030 $ 50+ 2,830 $ 100+ 2,630 $ Plus de tarifs | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA143 | ||||||
Each | 1+ 3,510 $ 10+ 2,480 $ 100+ 2,050 $ 500+ 1,640 $ 1000+ 1,490 $ Plus de tarifs | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA142 | ||||||
Each | 1+ 6,340 $ 10+ 4,620 $ 25+ 4,230 $ 50+ 3,940 $ 100+ 3,670 $ Plus de tarifs | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA152 | ||||||
Each | 1+ 5,410 $ 10+ 4,130 $ 25+ 3,850 $ 50+ 3,630 $ 100+ 3,410 $ Plus de tarifs | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA144 | ||||||
Each | 1+ 3,840 $ 10+ 2,880 $ 25+ 2,650 $ 50+ 2,520 $ 100+ 2,380 $ Plus de tarifs | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA153 | ||||||
Each | 1+ 3,480 $ 10+ 2,600 $ 25+ 2,380 $ 50+ 2,280 $ 100+ 2,170 $ Plus de tarifs | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA153 | ||||||