ARM Microcontrollers:
4 804 produit(s) trouvé(s)Trouvez une vaste gamme de ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de ARM Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Stmicroelectronics, Microchip, Nxp, Infineon & Silicon Labs.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
IC Type
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
MCU Core Size
No. of Outputs
Data Bus Width
No. of Bits
Output Current
CPU Speed
Operating Frequency Max
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,020 $ 10+ 12,690 $ 25+ 11,930 $ 50+ 11,920 $ 100+ 10,760 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | 512KB | - | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 8,400 $ 10+ 7,710 $ 25+ 7,700 $ 50+ 7,700 $ 100+ 7,700 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 128KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 16,360 $ 10+ 16,360 $ | Min : 1 / Mult : 1 | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ 5,790 $ 10+ 5,790 $ 25+ 5,380 $ 50+ 5,380 $ 100+ 5,030 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32 bit | - | - | 72MHz | 64KB | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 24,900 $ 10+ 20,950 $ 25+ 19,960 $ 50+ 19,510 $ 100+ 19,050 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | - | 16Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | |||||
Each | 1+ 14,350 $ 10+ 11,400 $ 25+ 11,040 $ 50+ 10,470 $ 180+ 10,100 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 512KB | - | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 22,610 $ | Min : 1 / Mult : 1 | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ 18,550 $ 10+ 17,310 $ 25+ 17,310 $ 50+ 16,810 $ 100+ 16,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | |||||
Each | 1+ 14,070 $ 10+ 12,890 $ 25+ 12,890 $ 50+ 12,890 $ 100+ 11,910 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | - | 168MHz | 1MB | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | - | 16Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 11,080 $ 10+ 9,120 $ 25+ 8,620 $ 50+ 8,480 $ 100+ 8,010 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 64KB | - | 36Pins | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | - | 10Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 18,590 $ 10+ 16,110 $ 25+ 16,110 $ 50+ 15,640 $ 100+ 15,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis K Family K1x Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | - | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | |||||
Each | 1+ 19,270 $ 10+ 16,110 $ 25+ 15,320 $ 50+ 14,780 $ 100+ 14,220 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 512KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 39,060 $ 5+ 37,870 $ 10+ 36,950 $ 25+ 36,140 $ 50+ 35,410 $ | Min : 1 / Mult : 1 | Kinetis K Family K7x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | - | 32 bit | - | 150MHz | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | - | |||||
Each | 1+ 11,170 $ 10+ 10,650 $ 25+ 10,320 $ 50+ 9,790 $ 180+ 9,430 $ | Min : 1 / Mult : 1 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 512KB | - | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 38,600 $ 5+ 34,280 $ 10+ 31,140 $ 25+ 30,450 $ 50+ 29,830 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 512KB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ 9,800 $ 10+ 8,990 $ 25+ 8,990 $ 50+ 8,990 $ 100+ 8,300 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 7,290 $ 10+ 6,730 $ 25+ 6,720 $ 50+ 6,250 $ 100+ 5,830 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32 bit | - | - | 72MHz | 128KB | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 13,480 $ 10+ 12,450 $ 25+ 11,560 $ 50+ 11,560 $ 180+ 10,790 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 16Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 9,430 $ 10+ 7,720 $ 25+ 7,290 $ 50+ 7,070 $ 100+ 6,830 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 16KB | - | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | - | 10Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ 7,370 $ 10+ 6,160 $ 25+ 5,900 $ 50+ 5,740 $ 100+ 5,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis E Family KE0x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 40MHz | 40MHz | 64KB | - | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | - | 12Bit | - | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | - | |||||
Each | 1+ 16,230 $ 10+ 16,220 $ 25+ 16,220 $ 50+ 14,980 $ 100+ 14,980 $ | Min : 1 / Mult : 1 | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | - | 16Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,160 $ | Min : 1 / Mult : 1 | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 84MHz | 84MHz | 384KB | - | 49Pins | WLCSP | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, SPI, USART, USB | 96KB | - | 10Channels | - | 12Bit | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 18,390 $ 10+ 18,390 $ 25+ 15,940 $ 80+ 15,930 $ 120+ 15,930 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 2MB | - | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | - | 24Channels | - | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ 32,290 $ 5+ 29,250 $ 10+ 26,220 $ 25+ 26,110 $ 50+ 22,590 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 2MB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | - | 16Bit | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ 20,160 $ 10+ 15,920 $ 25+ 15,210 $ 50+ 14,490 $ 180+ 13,780 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 1MB | - | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | - | 16Channels | - | 12Bit | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - |