2. Semiconductors - ICs
                                                                                                3. Microcontrollers
                                                                                                4. ARM Microcontrollers
                                                                                                5. STM32 Family STM32WL Series Microcontrollers ARM Microcontrollers

                                                                                                STM32 Family STM32WL Series Microcontrollers ARM Microcontrollers:

                                                                                                3 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Product Range
                                                                                                Device Core
                                                                                                Data Bus Width
                                                                                                Operating Frequency Max
                                                                                                Program Memory Size
                                                                                                No. of Pins
                                                                                                IC Case / Package
                                                                                                MCU Case Style
                                                                                                No. of I/O's
                                                                                                Interfaces
                                                                                                Embedded Interface Type
                                                                                                RAM Memory Size
                                                                                                MCU Applications
                                                                                                ADC Channels
                                                                                                ADC Resolution
                                                                                                Supply Voltage Min
                                                                                                Supply Voltage Max
                                                                                                Operating Temperature Min
                                                                                                Operating Temperature Max
                                                                                                MCU Family
                                                                                                IC Mounting
                                                                                                MCU Series
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                STM32WLE4JCI6
                                                                                                STMICROELECTRONICS STM32WLE4JCI6
                                                                                                12AJ7302

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                1. MCU
                                                                                                2. 32BIT
                                                                                                3. 256KB
                                                                                                4. UFBGA-73 ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                12,110 $
                                                                                                10+
                                                                                                9,400 $
                                                                                                25+
                                                                                                8,720 $
                                                                                                50+
                                                                                                8,340 $
                                                                                                100+
                                                                                                7,980 $
                                                                                                Plus de tarifs
                                                                                                STM32 Family STM32WL Series Microcontrollers
                                                                                                ARM Cortex-M4
                                                                                                32bit
                                                                                                32 bit
                                                                                                48MHz
                                                                                                256KB
                                                                                                73Pins
                                                                                                UFBGA
                                                                                                UFBGA
                                                                                                43I/O's
                                                                                                I2C, I2S, SPI, LPUART, USART
                                                                                                I2C, I2S, SPI, LPUART, USART
                                                                                                64KB
                                                                                                Wireless Microcontroller
                                                                                                12Channels
                                                                                                12Bit
                                                                                                1.8V
                                                                                                3.6V
                                                                                                -40°C
                                                                                                85°C
                                                                                                STM32
                                                                                                Surface Mount
                                                                                                STM32WL
                                                                                                STM32WL55CCU7
                                                                                                STMICROELECTRONICS STM32WL55CCU7
                                                                                                12AJ7305

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                1. MCU
                                                                                                2. 32BIT
                                                                                                3. 256KB
                                                                                                4. UFQFPN-48 ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                17,680 $
                                                                                                10+
                                                                                                14,630 $
                                                                                                25+
                                                                                                13,860 $
                                                                                                50+
                                                                                                13,450 $
                                                                                                100+
                                                                                                13,010 $
                                                                                                Plus de tarifs
                                                                                                STM32 Family STM32WL Series Microcontrollers
                                                                                                ARM Cortex-M4, ARM Cortex-M0+
                                                                                                32bit
                                                                                                32 bit
                                                                                                48MHz
                                                                                                256KB
                                                                                                48Pins
                                                                                                UFQFPN
                                                                                                UFQFPN
                                                                                                29I/O's
                                                                                                I2C, I2S, SPI, LPUART, USART
                                                                                                I2C, I2S, SPI, LPUART, USART
                                                                                                64KB
                                                                                                Wireless Microcontroller
                                                                                                9Channels
                                                                                                12Bit
                                                                                                1.8V
                                                                                                3.6V
                                                                                                -40°C
                                                                                                105°C
                                                                                                STM32
                                                                                                Surface Mount
                                                                                                STM32WL
                                                                                                STM32WL5MOCH6TR
                                                                                                STMICROELECTRONICS STM32WL5MOCH6TR
                                                                                                86AK3131

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                1. STANDARD MODULE WITHOUT SMD COMPONENT ROHS COMPLIANT: YES
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                20,340 $
                                                                                                10+
                                                                                                17,680 $
                                                                                                25+
                                                                                                16,770 $
                                                                                                50+
                                                                                                16,140 $
                                                                                                100+
                                                                                                15,500 $
                                                                                                Plus de tarifs
                                                                                                STM32 Family STM32WL Series Microcontrollers
                                                                                                ARM Cortex-M4, ARM Cortex-M0+
                                                                                                -
                                                                                                32 bit
                                                                                                48MHz
                                                                                                256KB
                                                                                                92Pins
                                                                                                LGA-EP
                                                                                                -
                                                                                                37I/O's
                                                                                                I2C, I2S, SPI, UART
                                                                                                -
                                                                                                64KB
                                                                                                -
                                                                                                12Channels
                                                                                                12Bit
                                                                                                1.8V
                                                                                                3.6V
                                                                                                -40°C
                                                                                                85°C
                                                                                                STM32
                                                                                                Surface Mount
                                                                                                STM32WL
                                                                                                ComparerPrix pourQuantité
                                                                                                1-3 sur 3 articles