ARM Microcontrollers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,470 $ 10+ 6,010 $ 25+ 5,690 $ 50+ 5,430 $ 100+ 5,200 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 96KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | |||||
Each | 1+ 5,940 $ | Min : 160 / Mult : 160 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 96KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | |||||
Each | 1+ 6,190 $ | Min : 1 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 96KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SSP, USART | I2C, SSP, USART | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 |