ARM Microcontrollers:
21 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,350 $ 10+ 19,440 $ 25+ 18,820 $ 50+ 17,850 $ 120+ 17,210 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 144Pins | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ 43,150 $ 5+ 39,660 $ 10+ 36,170 $ 25+ 35,890 $ 50+ 34,180 $ Plus de tarifs | Min : 1 / Mult : 1 | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 144Pins | HTQFP | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | F28x (C2000) | Surface Mount | F28M35Hx | |||
Each | 1+ 24,800 $ 10+ 18,990 $ 25+ 18,390 $ 50+ 17,450 $ 100+ 16,810 $ | Min : 1 / Mult : 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 100Pins | TFBGA | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+ 25,440 $ 10+ 20,560 $ 25+ 19,710 $ 50+ 18,550 $ 100+ 17,380 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | TFBGA | TFBGA | 49I/O's | CAN, Ethernet, I2C, I2S, UART, USB | CAN, Ethernet, I2C, I2S, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 18,170 $ 10+ 17,350 $ 25+ 16,810 $ 50+ 15,930 $ 180+ 15,360 $ | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 22,040 $ 5+ 19,070 $ 10+ 18,270 $ 25+ 17,660 $ 50+ 17,090 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+ 27,320 $ 5+ 23,470 $ 10+ 19,630 $ 25+ 19,070 $ 50+ 18,530 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.6V | 3.4V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+ 20,210 $ 10+ 15,250 $ 25+ 14,780 $ 50+ 14,020 $ 120+ 13,500 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 144Pins | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 20,050 $ 10+ 19,140 $ 25+ 18,550 $ 72+ 17,590 $ 108+ 16,950 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 208Pins | LQFP | LQFP | 142I/O's | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, LIN, SPI, USART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
32AK0383 RoHS | Each | 1+ 24,510 $ 5+ 22,060 $ 10+ 19,940 $ 25+ 19,260 $ | Min : 1 / Mult : 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | 1MB | 256Pins | LBGA | - | 164I/O's | CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB | - | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||
Each | 50+ 23,050 $ 100+ 21,830 $ 250+ 18,980 $ 500+ 18,440 $ | Min : 90 / Mult : 90 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 50+ 16,070 $ 180+ 15,490 $ | Min : 90 / Mult : 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 25+ 26,610 $ 50+ 24,060 $ 100+ 22,790 $ 250+ 19,820 $ 500+ 19,250 $ | Min : 36 / Mult : 36 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 208Pins | LQFP | LQFP | 142I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+ 18,480 $ | Min : 260 / Mult : 260 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 100Pins | TFBGA | TFBGA | 49I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 136KB | 4Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 50+ 22,400 $ 100+ 21,210 $ 250+ 18,450 $ 500+ 17,920 $ | Min : 60 / Mult : 60 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 144Pins | LQFP | LQFP | 83I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 25+ 24,400 $ 50+ 22,060 $ 100+ 20,900 $ 250+ 18,180 $ 500+ 17,650 $ | Min : 36 / Mult : 36 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 208Pins | LQFP | LQFP | 142I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 250+ 14,010 $ 520+ 14,010 $ | Min : 260 / Mult : 260 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | BGA | BGA | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 18,760 $ | Min : 90 / Mult : 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 20,900 $ 10+ 15,820 $ 25+ 15,320 $ 50+ 14,530 $ 180+ 14,020 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ 24,180 $ 10+ 18,840 $ 25+ 18,250 $ 50+ 17,310 $ 120+ 16,680 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 144Pins | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+ 23,090 $ 10+ 17,640 $ 25+ 17,090 $ 50+ 16,210 $ 120+ 15,790 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 512KB | 144Pins | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 |