ARM Microcontrollers:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
17X9116

RoHS

Date/Lot Code

Each
1+
22,330 $
10+
18,780 $
25+
17,950 $
50+
17,100 $
180+
16,270 $
Plus de tarifs
Min : 1 / Mult : 1
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
LPC
Surface Mount
LPC4300
39Y8878

RoHS

Each
250+
11,350 $
500+
11,020 $
Min : 260 / Mult : 260
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
282KB
3Channels
12Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON