ARM Microcontrollers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,830 $ 10+ 10,050 $ 25+ 9,510 $ | Min : 1 / Mult : 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 16,350 $ 10+ 16,110 $ 25+ 16,090 $ 50+ 16,060 $ 100+ 16,000 $ Plus de tarifs | Min : 1 / Mult : 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | Bluetooth | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | |||||
Each | 1+ 12,530 $ 10+ 10,690 $ 25+ 10,000 $ 50+ 9,640 $ 100+ 9,620 $ | Min : 1 / Mult : 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1024KB | 116Pins | BGA | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | Bluetooth | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | |||||
Each | 1+ 14,390 $ 10+ 11,250 $ 25+ 10,460 $ 50+ 10,030 $ 100+ 9,600 $ Plus de tarifs | Min : 1 / Mult : 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | |||||
62AK5278 RoHS | Each | 1+ 13,530 $ 10+ 11,240 $ 25+ 10,870 $ | Min : 1 / Mult : 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | - | 1MB | 116Pins | BGA | - | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | - | 288KB | - | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||
Each | 1+ 13,180 $ 10+ 10,280 $ 25+ 9,550 $ 50+ 9,440 $ 100+ 8,750 $ Plus de tarifs | Min : 1 / Mult : 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 19,060 $ | Min : 1 / Mult : 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | Bluetooth | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,360 $ | Min : 1 / Mult : 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | Bluetooth | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | |||||
Each | 1+ 18,070 $ 10+ 13,740 $ 25+ 13,170 $ 50+ 12,390 $ 100+ 11,600 $ Plus de tarifs | Min : 1 / Mult : 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1024KB | 116Pins | BGA | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | Bluetooth | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | |||||
Each | 1+ 13,530 $ 10+ 10,550 $ 25+ 9,800 $ 50+ 9,390 $ 100+ 8,980 $ Plus de tarifs | Min : 1 / Mult : 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx |