ARM Microcontrollers:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM4430 | Each | 1+ 25,980 $ 10+ 24,370 $ 25+ 23,720 $ 50+ 21,530 $ 100+ 20,340 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | - | 264Pins | VFBGA | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | ||||
20AM4432 | Each | 1+ 26,460 $ 10+ 24,830 $ 25+ 24,140 $ 50+ 21,930 $ 100+ 20,720 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 198Pins | VFBGA | 126I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | ||||
20AM4428 | Each | 1+ 21,960 $ 10+ 20,610 $ 25+ 20,040 $ 50+ 18,190 $ 100+ 17,190 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | - | 169Pins | VFBGA | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | ||||
20AM4436 | Each | 1+ 31,670 $ 10+ 30,150 $ 25+ 29,530 $ 50+ 27,460 $ 100+ 26,340 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 142Pins | VFBGA | 75I/O's | CSI, I2C, I3C, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | ||||
20AM4433 | Each | 1+ 25,540 $ 10+ 23,880 $ 25+ 23,190 $ 50+ 20,940 $ 100+ 19,710 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 178Pins | VFBGA | 106I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | ||||
20AM4434 | Each | 1+ 27,010 $ 10+ 25,350 $ 25+ 24,650 $ 50+ 22,370 $ 100+ 21,150 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 223Pins | VFBGA | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | ||||
20AM4431 | Each | 1+ 25,080 $ 10+ 23,530 $ 25+ 22,890 $ 50+ 20,770 $ 100+ 19,640 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 169Pins | VFBGA | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | ||||
20AM4429 | Each | 1+ 23,630 $ 10+ 22,170 $ 25+ 21,550 $ 50+ 19,570 $ 100+ 18,510 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | - | 223Pins | VFBGA | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | ||||
20AM4435 | Each | 1+ 28,670 $ 10+ 22,900 $ 25+ 21,470 $ 50+ 20,880 $ 100+ 20,300 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 1KB | 264Pins | VFBGA | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx |