76 Résultats trouvés pour "communications"
Trouvez une vaste gamme de ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de ARM Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Stmicroelectronics, NXP & Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 16,520 $ 10+ 13,710 $ 25+ 13,000 $ 50+ 12,680 $ 100+ 12,360 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
Each | 1+ 23,430 $ | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | ||||||
STMICROELECTRONICS | Each | 1+ 16,350 $ 10+ 12,820 $ 25+ 12,220 $ 50+ 11,610 $ 180+ 11,030 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each | 1+ 10,610 $ 10+ 8,640 $ 25+ 8,150 $ 50+ 7,870 $ 100+ 7,610 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 36Pins | VFQFPN | 26I/O's | VFQFPN | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each | 1+ 10,610 $ 10+ 8,750 $ 25+ 8,270 $ 50+ 8,020 $ 100+ 7,770 $ Plus de tarifs | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | |||||
STMICROELECTRONICS | Each | 1+ 20,770 $ 10+ 16,390 $ 25+ 15,670 $ 50+ 14,920 $ 180+ 14,200 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each | 1+ 12,140 $ 10+ 9,930 $ 25+ 9,370 $ 50+ 9,080 $ 100+ 8,770 $ Plus de tarifs | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | |||||
Each | 1+ 15,680 $ 10+ 13,030 $ 25+ 12,360 $ 50+ 12,140 $ 100+ 11,920 $ | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F2 | ||||||
STMICROELECTRONICS | Each | 1+ 21,480 $ 10+ 16,990 $ 25+ 15,390 $ 80+ 14,950 $ 120+ 14,500 $ Plus de tarifs | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 2MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ 6,010 $ 10+ 4,810 $ 25+ 4,510 $ 50+ 4,350 $ 100+ 4,190 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | LQFP | 25I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+ 14,860 $ 10+ 12,310 $ 25+ 11,670 $ 50+ 11,360 $ 100+ 11,070 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 48KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
STMICROELECTRONICS | Each | 1+ 12,760 $ 10+ 9,760 $ 25+ 9,010 $ 50+ 8,660 $ 180+ 8,580 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 48KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each | 1+ 8,770 $ 10+ 7,540 $ 25+ 7,130 $ 50+ 6,870 $ 180+ 6,860 $ Plus de tarifs | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 100Pins | LQFP | 82I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | - | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
STMICROELECTRONICS | Each | 1+ 6,940 $ 10+ 5,590 $ 25+ 5,240 $ 50+ 5,060 $ 100+ 4,880 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | |||||
STMICROELECTRONICS | Each | 1+ 7,220 $ 10+ 5,860 $ 25+ 5,510 $ 50+ 5,270 $ 100+ 5,040 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | |||||
Each | 1+ 11,260 $ 10+ 9,190 $ 25+ 8,680 $ 50+ 8,400 $ 100+ 8,110 $ Plus de tarifs | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 16KB | - | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | ||||||
Each | 1+ 8,140 $ 10+ 7,040 $ 25+ 6,720 $ 50+ 6,580 $ 100+ 6,430 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 36MHz | 36MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 10KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
Each | 1+ 11,720 $ 10+ 9,930 $ 25+ 9,360 $ 50+ 9,160 $ 100+ 8,970 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 36MHz | 36MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
STMICROELECTRONICS | Each | 1+ 12,560 $ 10+ 11,290 $ 25+ 10,990 $ 50+ 10,680 $ 100+ 10,360 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, USART | CAN, I2C, USART | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each | 1+ 12,630 $ | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 144Pins | LQFP | 112I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 48KB | - | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each | 1+ 14,790 $ 10+ 14,320 $ 25+ 14,000 $ 50+ 13,500 $ 100+ 13,210 $ | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | BGA | 80I/O's | BGA | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each | 1+ 14,040 $ | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, I2S, PMBus, SMBus, SPI, USART, USB | - | 32KB | - | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
Each | 1+ 12,010 $ 10+ 9,820 $ 25+ 9,260 $ 50+ 9,010 $ 100+ 8,760 $ Plus de tarifs | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | 52I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 16KB | - | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,720 $ 10+ 11,280 $ 25+ 10,370 $ 50+ 10,030 $ 100+ 9,680 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 64Pins | WLCSP | 51I/O's | WLCSP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each | 1+ 10,350 $ 10+ 8,430 $ 25+ 7,940 $ 50+ 7,680 $ 100+ 7,410 $ Plus de tarifs | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | |||||