ARM Microcontrollers:
312 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,370 $ 10+ 6,160 $ 25+ 5,900 $ 50+ 5,690 $ 100+ 5,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ 17,980 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | MAPBGA | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 23,310 $ | Min : 1 / Mult : 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 250MHz | 250MHz | 4160KB | 176Pins | TEQFP | TEQFP | 148I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo II | Surface Mount | CYT3BB | - | |||||
Each | 1+ 36,600 $ 5+ 33,730 $ 10+ 30,850 $ 25+ 30,710 $ 50+ 28,610 $ Plus de tarifs | Min : 1 / Mult : 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 176Pins | LQFP | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,040 $ 10+ 7,000 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 100Pins | TQFP | TQFP | 84I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM 32 | Surface Mount | SAM C | - | ||||
Each | 1+ 13,990 $ 10+ 9,960 $ 25+ 9,640 $ 50+ 9,220 $ 100+ 9,050 $ Plus de tarifs | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,730 $ 10+ 5,290 $ 25+ 4,990 $ 50+ 4,690 $ 100+ 4,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 80Pins | LQFP | LQFP | 71I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ 15,070 $ 10+ 11,790 $ 25+ 11,320 $ 50+ 10,830 $ 180+ 10,360 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 200MHz | 200MHz | 2MB | 144Pins | LQFP | LQFP | 110I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 512KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | - | |||||
Each | 1+ 25,910 $ | Min : 1 / Mult : 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 250MHz | 250MHz | 4160KB | 272Pins | BGA | BGA | 220I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT3BB | - | |||||
Each | 1+ 7,730 $ 10+ 7,340 $ 25+ 7,010 $ | Min : 1 / Mult : 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 44Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ 14,890 $ 10+ 12,390 $ 25+ 11,750 $ 50+ 11,420 $ 100+ 11,070 $ Plus de tarifs | Min : 1 / Mult : 1 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 24KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV4x | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,510 $ 10+ 6,400 $ 25+ 6,300 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | TQFP | 52I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM 32 | Surface Mount | SAM C | - | ||||
Each | 1+ 8,390 $ 10+ 7,660 $ | Min : 1 / Mult : 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
Each | 1+ 15,840 $ 10+ 12,390 $ 25+ 10,620 $ 50+ 10,260 $ 180+ 9,890 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 200MHz | 200MHz | 2MB | 176Pins | LQFP | LQFP | 133I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | - | |||||
Each | 1+ 41,480 $ 5+ 39,970 $ 10+ 38,510 $ 25+ 37,200 $ 50+ 36,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 224Pins | BGA | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 Series | - | |||||
Each | 1+ 5,060 $ 10+ 3,190 $ 25+ 2,980 $ 50+ 2,840 $ 100+ 2,670 $ | Min : 1 / Mult : 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 40Pins | QFN | QFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
Each | 1+ 8,980 $ 10+ 6,900 $ 25+ 6,380 $ 50+ 6,110 $ 100+ 5,810 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA4 Series RA4M3 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 64Pins | LQFP | LQFP | 42I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA4 | - | |||||
Each | 1+ 9,440 $ 10+ 9,070 $ | Min : 1 / Mult : 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,790 $ 10+ 5,690 $ 25+ 5,590 $ | Min : 1 / Mult : 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | QFN | 26I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM 32 | Surface Mount | SAM C | - | |||||
Each | 1+ 5,900 $ | Min : 1 / Mult : 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 71I/O's | CAN, I2C, UART | CAN, I2C, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis EA | Surface Mount | KEAx | - | |||||
Each | 1+ 14,430 $ 10+ 11,600 $ 25+ 11,180 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 4,260 $ 10+ 4,220 $ 25+ 4,010 $ 50+ 3,850 $ 100+ 3,700 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32CMMC Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 128KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, LIN, RS-485, SPI, USART | I2C, LIN, RS-485, SPI, USART | 16KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM MC | - | |||||
Each | 1+ 11,740 $ 10+ 9,320 $ 25+ 8,620 $ 50+ 8,230 $ 100+ 7,900 $ Plus de tarifs | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 22,450 $ | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 48KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ 15,240 $ 10+ 13,600 $ 25+ 13,430 $ 50+ 13,040 $ 100+ 12,650 $ Plus de tarifs | Min : 1 / Mult : 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 |