Microcontrollers:
17 995 produit(s) trouvé(s)Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, Digital Signal Controllers - DSC, 16-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, NXP, Stmicroelectronics, Renesas & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(17 995)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,010 $ | Total:11,01 $ Min : 1 / Mult : 1 | - | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 50MHz | 50MHz | - | 29I/O's | 128KB | - | 16KB | 48Pins | QFN | I2C, SPI, UART, USB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ 27,580 $ 10+ 26,330 $ 25+ 25,050 $ 50+ 23,910 $ 180+ 22,770 $ | Total:27,58 $ Min : 1 / Mult : 1 | - | - | dsPIC30F Series | - | - | - | 40MHz | - | - | - | - | 144KB | - | - | - | - | - | - | - | - | - | 52I/O's | - | - | - | 64Pins | - | - | - | - | 2.5V | 5.5V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ 18,770 $ 10+ 15,560 $ 25+ 14,880 $ 50+ 14,210 $ 146+ 13,510 $ Plus de tarifs | Total:18,77 $ Min : 1 / Mult : 1 | - | - | C8051 Family C8051F32x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | 8bit | 25MHz | 25MHz | - | 21I/O's | 16KB | - | 1.25KB | 28Pins | QFN | I2C, SPI, TWI, UART, USB | 17Channels | 10Bit | 1.8V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each | 1+ 13,400 $ 10+ 13,030 $ 30+ 12,670 $ 50+ 12,290 $ 100+ 11,140 $ | Total:13,40 $ Min : 1 / Mult : 1 | ATmega | - | AVR ATmega Family ATmega1284 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 32I/O's | 128KB | - | 16KB | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega128 | - | |||||
Each | 1+ 57,330 $ 5+ 52,700 $ 10+ 48,080 $ 25+ 42,400 $ 50+ 41,790 $ Plus de tarifs | Total:57,33 $ Min : 1 / Mult : 1 | - | - | C8051 Family C8051F12x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | - | 50MHz | 50MHz | - | 64I/O's | 128KB | - | 8.25KB | 100Pins | TQFP | I2C, SPI, UART | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,710 $ | Total:2,71 $ Min : 1 / Mult : 1 | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | - | - | PIC12 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 1.75KB | - | 64Byte | 8Pins | SOIC | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ 21,730 $ 10+ 17,170 $ 25+ 14,970 $ 50+ 14,310 $ 180+ 14,040 $ Plus de tarifs | Total:21,73 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 82I/O's | 1MB | - | 128KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 16,340 $ 10+ 12,820 $ 25+ 11,420 $ 50+ 11,070 $ 120+ 10,860 $ Plus de tarifs | Total:16,34 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 140I/O's | 512KB | - | 192KB | 144Pins | LQFP | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 37,090 $ | Total:37,09 $ Min : 1 / Mult : 1 | C8051F13x | - | C8051 Family C8051F13x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | - | 100MHz | 100MHz | - | 64I/O's | 128KB | - | 8.25KB | 100Pins | TQFP | I2C, SPI, UART | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F13x | - | |||||
Each | 1+ 26,510 $ 10+ 25,620 $ 25+ 24,720 $ 50+ 23,790 $ 100+ 22,840 $ | Total:26,51 $ Min : 1 / Mult : 1 | PIC24EP | - | PIC24 Family PIC24EPGU Series Microcontrollers | - | - | - | - | - | PIC24 | - | - | - | - | 16bit | 16 bit | - | 16bit | - | 140MHz | 140MHz | - | 83I/O's | 512KB | - | 52KB | 100Pins | TQFP | CAN, I2C, SPI, UART, USB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24EP GU | AEC-Q100 | |||||
Each | 1+ 4,720 $ 10+ 4,470 $ 25+ 4,260 $ 50+ 4,120 $ 100+ 3,950 $ Plus de tarifs | Total:4,72 $ Min : 1 / Mult : 1 | - | - | Kinetis L Family KL0x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 48MHz | 48MHz | - | 28I/O's | 32KB | - | 4KB | 32Pins | LQFP | I2C, SPI, UART | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | |||||
Each | 1+ 12,070 $ 10+ 10,320 $ 25+ 9,980 $ 50+ 9,470 $ 180+ 9,120 $ Plus de tarifs | Total:12,07 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 80I/O's | 384KB | - | 48KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 1,640 $ 10+ 1,630 $ 25+ 1,380 $ | Total:1,64 $ Min : 1 / Mult : 1 | PIC10F3xx | - | PIC10 Family PIC10F32x Series Microcontrollers | - | - | - | - | - | PIC10 | - | - | - | - | - | - | - | - | - | 16MHz | 16MHz | - | 4I/O's | 896Byte | - | 64Byte | 8Pins | DIP | - | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F32x | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ 8,960 $ 10+ 8,410 $ | Total:8,96 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 32MHz | 32MHz | - | 82I/O's | 256KB | - | 32KB | 100Pins | LQFP | I2C, SPI, USART, USB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||
Each | 1+ 25,020 $ 10+ 19,230 $ 25+ 18,630 $ 50+ 17,660 $ 100+ 17,030 $ Plus de tarifs | Total:25,02 $ Min : 1 / Mult : 1 | - | - | LPC Family LPC4300 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 204MHz | 204MHz | - | 49I/O's | 1MB | - | 136KB | 100Pins | TFBGA | I2C, I2S, SPI, SSI, UART, USB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | |||||
Each | 1+ 17,410 $ 10+ 14,450 $ 25+ 13,710 $ 50+ 13,360 $ 100+ 13,010 $ Plus de tarifs | Total:17,41 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 51I/O's | 256KB | - | 100KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 3,910 $ | Total:3,91 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 18I/O's | 3.5KB | - | 128KB | 20Pins | SSOP | EUSART, I2C, SPI | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 9,340 $ | Total:9,34 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16LF87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 22I/O's | 14KB | - | 368Byte | 28Pins | NDIP | I2C, SPI, USART | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 20,410 $ 10+ 19,140 $ 25+ 17,840 $ 50+ 17,530 $ 100+ 17,240 $ Plus de tarifs | Total:20,41 $ Min : 1 / Mult : 1 | - | - | dsPIC33F Series | - | - | - | 80MHz | - | - | - | - | 256KB | - | - | - | - | - | - | - | - | - | 85I/O's | - | - | - | 100Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ 8,470 $ 10+ 8,120 $ 25+ 7,760 $ 50+ 7,410 $ 100+ 7,040 $ | Total:8,47 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 35I/O's | 64KB | - | 4KB | 44Pins | TQFP | I2C, SPI, USART | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 0,903 $ 10+ 0,789 $ 100+ 0,662 $ 600+ 0,584 $ 1080+ 0,543 $ Plus de tarifs | Total:0,90 $ Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB1 Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | - | 25MHz | 25MHz | - | 16I/O's | 2KB | - | 256Byte | 20Pins | QFN | I2C, SPI, UART | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each | 1+ 8,430 $ 10+ 8,080 $ 25+ 7,720 $ 54+ 7,340 $ 108+ 6,970 $ | Total:8,43 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 24I/O's | 64KB | - | 3.5625KB | 28Pins | SOIC | ECAN, EUSART, I2C, SPI | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 7,520 $ 10+ 7,220 $ 25+ 6,880 $ 50+ 6,550 $ 100+ 6,200 $ | Total:7,52 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 36I/O's | 64KB | - | 3.8KB | 44Pins | TQFP | EUSART, I2C, SPI | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 8,120 $ | Total:8,12 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F8x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 16I/O's | 7KB | - | 368Byte | 18Pins | SOIC | I2C, SPI, USART | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 9,930 $ 10+ 9,230 $ | Total:9,93 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 80I/O's | 256KB | - | 64Byte | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||