Microcontrollers:
17 995 produit(s) trouvé(s)Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, Digital Signal Controllers - DSC, 16-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, NXP, Stmicroelectronics, Renesas & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(17 995)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,260 $ | Total:13,26 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | - | 48MHz | - | 35I/O's | 32KB | - | 2KB | 44Pins | TQFP | EUSART, I2C, SPI, USB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | |||||
Each | 1+ 3,520 $ 10+ 3,370 $ 25+ 3,210 $ 50+ 3,060 $ 100+ 2,910 $ | Total:3,52 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F188xx Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 32MHz | 32MHz | - | 35I/O's | 14KB | - | 1KB | 44Pins | TQFP | I2C, LIN, SPI, USART | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 11,260 $ 10+ 8,720 $ 25+ 8,090 $ 50+ 7,750 $ 100+ 7,380 $ Plus de tarifs | Total:11,26 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 84I/O's | 64KB | - | 16KB | 100Pins | BGA | CAN, I2C, SPI, UART, USART, USB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ 9,900 $ 10+ 8,410 $ 25+ 8,110 $ 50+ 7,840 $ 100+ 7,620 $ Plus de tarifs | Total:9,90 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 51I/O's | 32KB | - | 12KB | 64Pins | LQFP | CAN, I2C, SPI, USART | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ 9,850 $ 10+ 8,520 $ 25+ 7,250 $ 50+ 7,120 $ 180+ 7,000 $ Plus de tarifs | Total:9,85 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 24MHz | 24MHz | - | 80I/O's | 256KB | - | 24KB | 100Pins | LQFP | I2C, SPI, UART, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 3,810 $ | Total:3,81 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 32MHz | 32MHz | - | 27I/O's | 64KB | - | 8KB | 32Pins | UFQFPN | I2C, SPI, USART | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ 14,290 $ 10+ 14,210 $ 30+ 14,150 $ 60+ 14,070 $ 105+ 14,070 $ Plus de tarifs | Total:14,29 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 22I/O's | 14KB | - | 368Byte | 28Pins | NDIP | I2C, SPI, USART | 5Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 12,560 $ 10+ 10,330 $ 25+ 9,780 $ 50+ 9,390 $ 100+ 9,000 $ Plus de tarifs | Total:12,56 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 27I/O's | 128KB | - | 32KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ 12,930 $ 10+ 12,220 $ 25+ 11,850 $ 50+ 11,240 $ 180+ 10,820 $ Plus de tarifs | Total:12,93 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 180MHz | 180MHz | - | 82I/O's | 512KB | - | 256KB | 100Pins | LQFP | CAN, Ethernet, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 4,160 $ | Total:4,16 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 12I/O's | 3.5KB | - | 128Byte | 14Pins | DIP | I2C, SPI | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 16,070 $ | Total:16,07 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 140I/O's | 1MB | - | 196KB | 176Pins | UFBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
MICROCHIP | Each | 1+ 16,840 $ 10+ 16,160 $ 25+ 15,460 $ 50+ 15,200 $ 100+ 14,900 $ | Total:16,84 $ Min : 1 / Mult : 1 | - | - | dsPIC33F Series | - | - | - | 40MHz | - | - | - | - | 128KB | - | - | - | - | - | - | - | - | - | 53I/O's | - | - | - | 64Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||
Each | 1+ 14,520 $ 10+ 13,920 $ 25+ 13,310 $ 50+ 12,680 $ 100+ 12,040 $ | Total:14,52 $ Min : 1 / Mult : 1 | - | - | PIC24 Family PIC24FJGA Series Microcontrollers | - | - | - | - | - | PIC24 | - | - | - | - | 16bit | 16 bit | - | 16bit | - | 32MHz | 32MHz | - | 69I/O's | 256KB | - | 16KB | 80Pins | TQFP | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24FJ GA | - | |||||
Each | 1+ 19,410 $ 10+ 18,600 $ 25+ 17,780 $ 50+ 16,950 $ 100+ 16,130 $ | Total:19,41 $ Min : 1 / Mult : 1 | - | - | dsPIC33E Series | - | - | - | 70MHz | - | - | - | - | 512KB | - | - | - | - | - | - | - | - | - | 53I/O's | - | - | - | 64Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ 7,260 $ 10+ 5,880 $ 25+ 5,540 $ 50+ 5,340 $ 100+ 5,150 $ Plus de tarifs | Total:7,26 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 48MHz | 48MHz | - | 39I/O's | 64KB | - | 8KB | 48Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ 19,880 $ 10+ 15,390 $ 25+ 14,900 $ 50+ 14,140 $ 180+ 13,630 $ Plus de tarifs | Total:19,88 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 82I/O's | 2MB | - | 256KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 7,820 $ 10+ 5,550 $ 25+ 5,230 $ 50+ 4,980 $ 180+ 4,790 $ Plus de tarifs | Total:7,82 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 84MHz | 84MHz | - | 81I/O's | 128KB | - | 64KB | 100Pins | LQFP | I2C, I2S, SPI, UART, USB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 13,720 $ 10+ 12,820 $ 25+ 12,420 $ 50+ 11,780 $ 180+ 11,350 $ Plus de tarifs | Total:13,72 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 82I/O's | 1MB | - | 192KB | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 10,540 $ 10+ 8,720 $ 25+ 8,250 $ 50+ 7,890 $ 180+ 7,550 $ Plus de tarifs | Total:10,54 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 80I/O's | 128KB | - | 20KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 2,490 $ 10+ 2,420 $ 25+ 2,330 $ 50+ 2,210 $ 100+ 2,080 $ | Total:2,49 $ Min : 1 / Mult : 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | - | - | - | - | - | PIC12 | - | - | - | - | - | - | - | - | - | 32MHz | 32MHz | - | 6I/O's | 3.5KB | - | 128Byte | 8Pins | SOIC | AUSART, EUSART, I2C, SPI | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ 11,500 $ | Total:11,50 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 22I/O's | 14KB | - | 368Byte | 28Pins | SOIC | I2C, SPI, USART | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 20,410 $ 10+ 19,140 $ 25+ 17,840 $ 50+ 17,530 $ 100+ 17,240 $ Plus de tarifs | Total:20,41 $ Min : 1 / Mult : 1 | - | - | dsPIC33F Series | - | - | - | 80MHz | - | - | - | - | 256KB | - | - | - | - | - | - | - | - | - | 85I/O's | - | - | - | 100Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ 8,470 $ 10+ 8,120 $ 25+ 7,760 $ 50+ 7,410 $ 100+ 7,040 $ | Total:8,47 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 35I/O's | 64KB | - | 4KB | 44Pins | TQFP | I2C, SPI, USART | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 0,903 $ 10+ 0,789 $ 100+ 0,662 $ 600+ 0,584 $ 1080+ 0,543 $ Plus de tarifs | Total:0,90 $ Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB1 Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | - | 25MHz | 25MHz | - | 16I/O's | 2MB | - | 256KB | 20Pins | QFN | I2C, SPI, UART | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each | 1+ 1,440 $ 10+ 1,420 $ | Total:1,44 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F5x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 12I/O's | 768Byte | - | 25Byte | 18Pins | SOIC | - | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||